Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXBV4VR000V Zero Ohm Network Resistor, Jumper, 0603 [1608 Metric], Thick Film, Isolated, Concave, 2 Resistors](https://canada.newark.com/productimages/standard/en_US/52W3572-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXBV4VR000VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52W3520
Product RangeEXB-V4V Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 25000+ | $0.075 |
| 75000+ | $0.074 |
| 125000+ | $0.072 |
Price for:Each (Supplied on Full Reel)
Minimum: 25000
Multiple: 25000
$1,875.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXBV4VR000VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52W3520
Product RangeEXB-V4V Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor TerminalsConcave
No. of Resistors2Resistors
Current Rating1A
Power Rating per Resistor63mW
Resistor MountingSurface Mount Device
Product RangeEXB-V4V Series
Product Length1.6mm
Product Width0.85mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Network Circuit Type
Isolated
No. of Resistors
2Resistors
Power Rating per Resistor
63mW
Product Range
EXB-V4V Series
Product Width
0.85mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
Thick Film
Resistor Terminals
Concave
Current Rating
1A
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability