0
0 Items$0.00

AC / DC PCB Mount Power Supplies :

1,233 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
44AC5367

RoHS

Each
1+
$14.970
10+
$14.710
25+
$14.430
50+
$14.170
100+
$13.900
More Pricing...
ITE
-
1 Output
10W
5VDC
2A
-
-
-
-
Fixed
-
85V AC to 264V AC
-
21.5mm
25.4mm
45.7mm
IRM-10 Series
23X5794

RoHS

Each
1+
$480.990
10+
$438.740
ITE
-
1 Output
504W
28V
18A
-
-
-
-
Adjustable, Fixed
85V
85V AC to 265V AC
265V
61mm
12.7mm
116.8mm
PFE500SA Series
44AC5380

RoHS

Each
1+
$25.970
10+
$25.040
25+
$24.580
50+
$24.110
100+
$23.650
More Pricing...
ITE
-
1 Output
30W
24VDC
1.3A
-
-
-
-
Fixed
-
85V AC to 264V AC
-
39mm
24mm
69.5mm
IRM-30 Series
44AC5363

RoHS

Each
1+
$14.970
10+
$14.840
25+
$14.710
50+
$14.570
100+
$14.430
More Pricing...
ITE
-
1 Output
10.2W
12VDC
850mA
-
-
-
-
Fixed
-
85V AC to 264V AC
-
21.5mm
25.4mm
45.7mm
IRM-10 Series
87AH6078

RoHS

Each
1+
$35.160
ITE
-
1 Output
80.4W
12VDC
6.7A
-
-
-
-
Fixed
-
80V AC to 305V AC
-
52mm
29.5mm
87mm
IRM-90 Series
03AH5056

RoHS

Date/Lot Code

Each
1+
$10.470
5+
$10.110
10+
$9.870
25+
$8.890
ITE & Household
-
1 Output
3W
12VDC
250mA
-
-
-
-
Fixed
-
85V AC to 264V AC
-
23.5mm
17.9mm
28.5mm
RAC03-K Series
03AH5055

RoHS

Date/Lot Code

Each
1+
$10.800
5+
$10.400
10+
$9.720
25+
$9.250
50+
$9.190
More Pricing...
ITE & Household
-
1 Output
3W
5VDC
600mA
-
-
-
-
Fixed
-
85V AC to 264V AC
-
23.5mm
17.9mm
28.5mm
RAC03-K Series
23X5788

RoHS

Each
1+
$440.410
10+
$376.400
ITE
-
1 Output
302W
28V
10.8A
-
-
-
-
Adjustable, Fixed
85V
85V AC to 265V AC
265V
61mm
12.7mm
116.8mm
PFE300SA Series
51R5447

RoHS

Each
1+
$59.400
ITE
-
1 Output
10W
5VDC
2A
-
-
-
-
Fixed
85V
85V to 264V, 100V to 240V
264V
27.2mm
23.5mm
52.4mm
TMPM Series
23X5798

RoHS

Each
1+
$525.580
10+
$475.790
ITE
-
1 Output
714W
51V
14A
-
-
-
-
Fixed
85V
85V AC to 265V AC
265V
61mm
12.7mm
116.8mm
PFE700SA Series
23X5795

RoHS

Each
1+
$480.990
10+
$438.740
ITE
-
1 Output
504W
28V
18A
-
-
-
-
Adjustable, Fixed
85V
85V AC to 265V AC
265V
61mm
12.7mm
116.8mm
PFE500SA Series
71AC6814

RoHS

Date/Lot Code

Each
1+
$20.340
5+
$19.460
10+
$17.520
25+
$17.230
50+
$16.930
More Pricing...
ITE & Household
-
1 Output
20W
12VDC
1.67A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
27.4mm
23mm
52.5mm
RAC20-K Series
71AC6819

RoHS

Date/Lot Code

Each
1+
$20.080
5+
$19.200
10+
$17.180
25+
$17.020
50+
$16.820
More Pricing...
ITE & Household
-
1 Output
20W
24VDC
833mA
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
27.4mm
23mm
52.5mm
RAC20-K Series
90AJ7021

RoHS

Each
1+
$12.260
5+
$11.180
10+
$10.940
25+
$10.710
50+
$10.220
More Pricing...
ITE & Household
-
1 Output
3W
24VDC
125mA
-
-
-
-
Fixed
-
85V AC to 305V AC
-
25.4mm
17.6mm
25.4mm
VTX-214-003 Series
94M5283

RoHS

Each
1+
$636.390
10+
$544.630
-
-
1 Output
504W
48V
10.5A
-
-
-
-
Adjustable, Fixed
85V
-
265V
70mm
12.7mm
122mm
PFE500-F Series
19P2367

RoHS

Each
1+
$40.180
10+
$39.420
-
-
-
10.1W
12VDC
840mA
-
-
-
-
-
-
-
-
39.47mm
20mm
60.96mm
KPSA Series
94M5282

RoHS

Each
1+
$636.390
10+
$544.630
ITE
-
1 Output
504W
48V
10.5A
-
-
-
-
Adjustable, Fixed
85V
85V AC to 265V AC
265V
70mm
12.7mm
122mm
PFE500-F Series
81Y1545

RoHS

Each
1+
$996.790
10+
$907.480
ITE
-
1 Output
1.008kW
28V
36A
-
-
-
-
Adjustable, Fixed
-
85V AC to 265V AC
-
100mm
13.4mm
160mm
PFE1000-FA Series
23X5797

RoHS

Each
1+
$480.990
10+
$438.740
ITE
-
1 Output
504W
48V
10.5A
-
-
-
-
Adjustable, Fixed
85V
85V AC to 265V AC
265V
61mm
12.7mm
116.8mm
PFE500SA Series
51R7785

RoHS

Each
1+
$35.310
ITE
-
1 Output
4W
5VDC
800mA
-
-
-
-
Fixed
-
90V AC to 264V AC
-
27mm
17.1mm
36.5mm
TMLM Series
45X5498

RoHS

Each
1+
$6.110
ITE
-
1 Output
3W
15VDC
200mA
-
-
-
-
Fixed
-
90V AC to 265V AC
-
26.8mm
20mm
31.8mm
VTX-214-003 Series
89M0082

RoHS

Each
1+
$56.200
5+
$54.700
10+
$53.210
25+
$51.240
100+
$48.250
ITE
-
1 Output
10W
5VDC
2A
-
-
-
-
Adjustable, Fixed
85V
85V AC to 264V AC
264V
27.2mm
23mm
52.4mm
ECL10 Series
79AK1405

RoHS

Each
1+
$18.780
5+
$18.280
10+
$17.800
25+
$17.140
100+
$16.170
Medical
-
1 Output
3W
24VDC
125mA
-
-
-
-
Fixed
-
80V AC to 264V AC
-
19.1mm
19.1mm
40.6mm
MCE03 Series
67AK7232

RoHS

Each
1+
$367.240
5+
$357.680
10+
$348.100
25+
$335.340
100+
$316.200
ITE
-
1 Output
160W
12VDC
13.3A
-
-
-
-
Adjustable, Fixed
-
90V AC to 264V AC
-
61mm
19.7mm
116.8mm
ASB160 Series
79AK1409

RoHS

Each
1+
$23.830
5+
$23.200
10+
$22.590
25+
$21.760
100+
$20.520
Medical
-
1 Output
8W
3.3VDC
2.4A
-
-
-
-
Fixed
-
80V AC to 264V AC
-
29.2mm
23.1mm
50.8mm
MCE10 Series
1-25 of 1233 items
of 50 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER