0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

232 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
29K5536

RoHS

Date/Lot Code

Each
1+
$146.580
5+
$141.130
10+
$138.840
25+
$135.140
ITE
3:1
2.5W
1 Output
5V
500mA
-
-
-
-
-
-
CE, UL
Fixed
24V
6mm
DIN Rail
56mm
91mm
10V
30V
-
98H3673

RoHS

Each
1+
$185.860
5+
$176.580
10+
$170.990
25+
$165.430
ITE
-
480W
1 Output
24V
20A
-
-
-
-
-
-
CE, UL
Fixed
24V
1.98mm
DIN Rail
4.88mm
4.55mm
-
35V
-
51R4735

RoHS

Each
1+
$109.470
5+
$98.740
10+
$98.740
25+
$98.740
50+
$98.740
ITE
4:1
24W
1 Output
24V
1A
-
-
-
-
Regulated
1.5kV
IEC, UL
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
78R5875

RoHS

Each
1+
$107.910
5+
$97.330
10+
$94.150
25+
$92.040
50+
$89.920
ITE
4:1
24W
1 Output
5V
5A
-
-
-
-
Regulated
1.5kV
-
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
29K5537

RoHS

Each
1+
$143.720
5+
$138.360
10+
$136.110
25+
$133.180
ITE
2:1
5W
1 Output
10V
500mA
-
-
-
-
-
-
-
Fixed
24V
6mm
-
56mm
91mm
15V
30V
-
29K5539
Each
1+
$154.130
5+
$144.790
10+
$135.470
25+
$128.690
ITE
2:1
6W
1 Output
12V
500mA
-
-
-
-
-
-
CE, UL
Fixed
24V
6mm
DIN Rail
56mm
91mm
15V
30V
-
73K1345

RoHS

Each
1+
$575.810
5+
$535.500
ITE
4:1
30W
1 Output
5V
5A
-
-
-
-
Regulated
-
CE, UL
Fixed
-
65mm
DIN Rail
120mm
33mm
20V
72V
-
73T9465

RoHS

Each
1+
$966.460
10+
$889.130
50+
$840.820
100+
$802.160
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
-
DIN Rail
-
-
18V
32V
QUINT POWER Series
44Y5339

RoHS

Each
1+
$77.440
5+
$75.440
10+
$73.440
25+
$70.770
100+
$66.770
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
-
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
96Y5349

RoHS

Date/Lot Code

Each
1+
$535.900
5+
$513.580
10+
$499.630
25+
$485.670
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
-
UL
Fixed, Adjustable
-
43mm
DIN Rail
130mm
120mm
14V
32V
20 Series
44Y5344

RoHS

Each
1+
$97.210
5+
$94.690
10+
$92.190
25+
$88.840
100+
$83.820
ITE
4:1
22.5W
1 Output
5V
4.5A
-
-
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
DIN Rail
91mm
56mm
9V
36V
-
45AC4312

RoHS

Each
1+
$463.370
10+
$444.730
50+
$428.750
100+
$423.430
250+
$399.460
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
1.5kV
-
Fixed
48V
32mm
-
130mm
125mm
30V
60V
QUINT-PS Series
33AC1112

RoHS

PHOENIX CONTACT
Each
1+
$538.600
10+
$520.130
50+
$495.970
100+
$459.020
250+
$427.760
More Pricing...
ITE
3:1
24W
1 Output
24V
1A
-
-
-
-
-
1.5kV
-
Fixed
-
-
-
-
-
10V
32V
MINI-PS Series
01AH7064

RoHS

Each
1+
$50.110
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7037

RoHS

Each
1+
$125.980
Railway
2:1
100.8W
1 Output
24V
4.2A
-
-
-
-
-
4kV
-
Fixed, Adjustable
12V
32mm
-
125.2mm
102mm
9V
18V
DDR-120 Series
69AH6295

RoHS

Each
1+
$344.920
ITE
5:1
250W
1 Output
12V
20A
-
-
-
-
-
-
-
Fixed, Adjustable
-
36.5mm
DIN Rail
123.4mm
115mm
9V
53V
DDA Series
01AH7057

RoHS

Each
1+
$209.060
10+
$194.050
25+
$188.420
Railway
2:1
240W
1 Output
24V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
40mm
-
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
68AH9510

RoHS

Each
1+
$211.740
10+
$196.730
25+
$191.100
Railway
2:1
240W
1 Output
48V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
110V
40mm
-
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
01AH7072

RoHS

Each
1+
$69.110
10+
$65.390
25+
$64.150
50+
$62.920
100+
$61.660
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7043

RoHS

Each
1+
$125.980
Railway
2:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
27W5774

RoHS

Each
1+
$136.820
5+
$123.410
10+
$123.410
25+
$123.410
50+
$123.410
ITE
4:1
60W
1 Output
12V
5A
-
-
-
-
Regulated
1.5kV
CSA, IEC, UL
Fixed, Adjustable
60V
45mm
DIN Rail
75mm
100mm
18V
75V
TCL-DC Series
44Y5341

RoHS

Each
1+
$77.440
5+
$75.440
10+
$73.440
25+
$70.770
100+
$66.770
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
-
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
33AC1103

RoHS

PHOENIX CONTACT
Each
1+
$522.980
10+
$507.340
50+
$486.030
100+
$450.500
250+
$419.230
More Pricing...
ITE
3:1
24W
1 Output
12V
2A
-
-
-
-
-
1.5kV
-
Fixed
-
22.5mm
-
99mm
107mm
10V
32V
MINI-PS Series
02AC4459

RoHS

Each
1+
$389.930
5+
$373.410
10+
$363.100
25+
$352.790
ITE & Electronic Equipment
2:1
120W
1 Output
24V
5A
-
-
-
-
-
-
-
Fixed, Adjustable
24V
32mm
-
130mm
120mm
14V
32V
-
01AH7065

RoHS

Each
1+
$55.650
10+
$52.640
25+
$51.660
50+
$50.660
100+
$49.650
Railway
4:1
30W
1 Output
5V
6A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
1-25 of 232 items
of 10 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER