New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Enclosed Power Supplies
                      Print Page

                      ECM100UT31-C

                      AC/DC Enclosed Power Supply (PSU), ITE & Medical, 3 Outputs, 75 W, 5 V, 10 A, 12 V

                      XP POWER ECM100UT31-C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoECM100UT31-C
                      Newark Part No.19X2723
                      Product RangeECM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoECM100UT31-C
                      Newark Part No.19X2723
                      Product RangeECM Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Medical
                      No. of Outputs3Outputs
                      Output Power Max75W
                      Output Voltage - Output 15V
                      Output Current - Output 110A
                      Output Voltage - Output 212V
                      Output Current - Output 23A
                      Output Voltage - Output 3-12V
                      Output Current - Output 3800mA
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Input Voltage AC Min90V
                      Input Voltage AC Max264V
                      Input Voltage VAC90V AC to 264V AC
                      Power Supply Output TypeAdjustable, Fixed
                      Product RangeECM Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      • IT & Medical Approvals
                      • Convection Cooled
                      • Class I and II Construction
                      • 80W Convection Cooled
                      • 100W Forced Cooled (5CFM)

                      Applications

                      Power Management, Medical

                      Technical Specifications

                      Power Supply Applications

                      ITE & Medical

                      Output Power Max

                      75W

                      Output Current - Output 1

                      10A

                      Output Current - Output 2

                      3A

                      Output Current - Output 3

                      800mA

                      Output Current - Output 4

                      -

                      Input Voltage AC Max

                      264V

                      Power Supply Output Type

                      Adjustable, Fixed

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Outputs

                      3Outputs

                      Output Voltage - Output 1

                      5V

                      Output Voltage - Output 2

                      12V

                      Output Voltage - Output 3

                      -12V

                      Output Voltage - Output 4

                      -

                      Input Voltage AC Min

                      90V

                      Input Voltage VAC

                      90V AC to 264V AC

                      Product Range

                      ECM Series

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate