Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECM100UT31-CCopy
Newark Part No.19X2723
Product RangeECM100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $286.400 |
Price for:Each
Minimum: 1
Multiple: 1
$286.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECM100UT31-CCopy
Newark Part No.19X2723
Product RangeECM100 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs3Outputs
Output Power Max75W
Output Voltage - Output 15V
Output Current - Output 110A
Output Voltage - Output 212V
Output Current - Output 23A
Output Voltage - Output 3-12V
Output Current - Output 3800mA
Output Voltage - Output 4-
Input Voltage AC Min90V
Output Current - Output 4-
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeECM100 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- IT & Medical Approvals
- Convection Cooled
- Class I and II Construction
- 80W Convection Cooled
- 100W Forced Cooled (5CFM)
Applications
Power Management, Medical
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
75W
Output Current - Output 1
10A
Output Current - Output 2
3A
Output Current - Output 3
800mA
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
3Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-12V
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
ECM100 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
