Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASUS
Manufacturer Part NoASUSR510ACCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18X2459
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.570 |
| 5+ | $59.740 |
| 10+ | $56.900 |
| 25+ | $53.680 |
| 50+ | $49.660 |
| 100+ | $46.440 |
| 250+ | $41.620 |
Price for:Each
Minimum: 1
Multiple: 1
$64.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASUS
Manufacturer Part NoASUSR510ACCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18X2459
Power Supply ApplicationsITE
No. of Outputs-
Output Power Max65W
Output Voltage - Output 119V
Output Current - Output 13.42A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output Type-
Input Voltage AC Min100V
Input Voltage AC Max240V
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Replacement Power Adapter - Fits: Asus R510
- Input Voltage: 100V - 240V
- Output Voltage: 19V
- Wattage/Amperage: 65W, 3.42A
Technical Specifications
Power Supply Applications
ITE
Output Power Max
65W
Output Current - Output 1
3.42A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
-
Input Voltage AC Max
240V
Product Range
-
SVHC
To Be Advised
No. of Outputs
-
Output Voltage - Output 1
19V
Output Voltage - Output 2
-
Output Connector
-
Output Current - Output 3
-
Input Voltage AC Min
100V
Input Voltage VAC
100V AC to 240V AC
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate