New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Power Supplies
                      3. DC / AC Inverters
                      Print Page

                      806-1840

                      DC/AC Inverter, ITE, 12 V, 1 Outlets, 115 V, 1.8 kW, Freedom HF 1800 Series

                      XANTREX TECHNOLOGY 806-1840
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXANTREX TECHNOLOGY
                      Manufacturer Part No806-1840
                      Newark Part No.12T8963
                      Product RangeFreedom HF 1800 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$1,947.900
                      5+$1,629.140
                      20+$1,452.070
                      25+$1,221.860
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,947.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXANTREX TECHNOLOGY
                      Manufacturer Part No806-1840
                      Newark Part No.12T8963
                      Product RangeFreedom HF 1800 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      Input Voltage Max12V
                      No. of Outputs1 Output
                      No. of Outlets1Outlets
                      Output Voltage115V
                      Output Power Max1.8kW
                      Output Power1.8kW
                      Product RangeFreedom HF 1800 Series
                      Length18mm
                      Width9.5mm
                      Height4.2mm
                      SVHCTo Be Advised

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      No. of Outputs

                      1 Output

                      Output Voltage

                      115V

                      Output Power

                      1.8kW

                      Length

                      18mm

                      Height

                      4.2mm

                      Input Voltage Max

                      12V

                      No. of Outlets

                      1Outlets

                      Output Power Max

                      1.8kW

                      Product Range

                      Freedom HF 1800 Series

                      Width

                      9.5mm

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate