Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No806-1840Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.12T8963
Product RangeFreedom HF 1800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,433.150 |
| 2+ | $1,375.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1,433.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No806-1840Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.12T8963
Product RangeFreedom HF 1800 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max12V
No. of Outlets1Outlets
No. of Outputs1 Output
Output Voltage115V
Output Power Max1.8kW
Output Power1.8kW
Product RangeFreedom HF 1800 Series
Length18mm
Width9.5mm
Height4.2mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
No. of Outlets
1Outlets
Output Voltage
115V
Output Power
1.8kW
Length
18mm
Height
4.2mm
Input Voltage Max
12V
No. of Outputs
1 Output
Output Power Max
1.8kW
Product Range
Freedom HF 1800 Series
Width
9.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
