Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS84621RUQT
Newark Part No.52AH7782
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS84621RUQT
Newark Part No.52AH7782
Power Supply ApplicationsITE & Medical
Input Voltage Min4.5V
DC / DC Converter Type-
Output Power Max-
Input Voltage Max14.5V
Output Voltage Min600mV
No. of Outputs1 Output
Output Voltage Max5.5V
DC / DC Converter IC CaseBQFN
No. of Pins47Pins
Output Current Max6A
Output Current Max6A
DC / DC Converter Output TypeAdjustable
Output Current6A
Input Voltage DC Min2.95V
Input Voltage DC Max14.5V
Height9.1mm
Switching Frequency780kHz
TopologySynchronous Buck (Step Down)
Depth15.1mm
Width2.95mm
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
ITE & Medical
DC / DC Converter Type
-
Input Voltage Max
14.5V
No. of Outputs
1 Output
DC / DC Converter IC Case
BQFN
Output Current Max
6A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
2.95V
Height
9.1mm
Topology
Synchronous Buck (Step Down)
Width
2.95mm
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
4.5V
Output Power Max
-
Output Voltage Min
600mV
Output Voltage Max
5.5V
No. of Pins
47Pins
Output Current Max
6A
Output Current
6A
Input Voltage DC Max
14.5V
Switching Frequency
780kHz
Depth
15.1mm
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate