New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                  Print Page

                                                                                                  TPS84621RUQT

                                                                                                  BUCK, SYNC, ADJ, 6A, 47B1QFN

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEXAS INSTRUMENTS TPS84621RUQT
                                                                                                  TEXAS INSTRUMENTS TPS84621RUQT
                                                                                                  TEXAS INSTRUMENTS TPS84621RUQT
                                                                                                  TEXAS INSTRUMENTS TPS84621RUQT
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoTPS84621RUQT
                                                                                                  Newark Part No.52AH7782
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoTPS84621RUQT
                                                                                                  Newark Part No.52AH7782
                                                                                                  Power Supply ApplicationsITE & Medical
                                                                                                  Input Voltage Min4.5V
                                                                                                  DC / DC Converter Type-
                                                                                                  Output Power Max-
                                                                                                  Input Voltage Max14.5V
                                                                                                  Output Voltage Min600mV
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Voltage Max5.5V
                                                                                                  DC / DC Converter IC CaseBQFN
                                                                                                  No. of Pins47Pins
                                                                                                  Output Current Max6A
                                                                                                  Output Current Max6A
                                                                                                  DC / DC Converter Output TypeAdjustable
                                                                                                  Output Current6A
                                                                                                  Input Voltage DC Min2.95V
                                                                                                  Input Voltage DC Max14.5V
                                                                                                  Height9.1mm
                                                                                                  Switching Frequency780kHz
                                                                                                  TopologySynchronous Buck (Step Down)
                                                                                                  Depth15.1mm
                                                                                                  Width2.95mm
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE & Medical

                                                                                                  DC / DC Converter Type

                                                                                                  -

                                                                                                  Input Voltage Max

                                                                                                  14.5V

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  DC / DC Converter IC Case

                                                                                                  BQFN

                                                                                                  Output Current Max

                                                                                                  6A

                                                                                                  DC / DC Converter Output Type

                                                                                                  Adjustable

                                                                                                  Input Voltage DC Min

                                                                                                  2.95V

                                                                                                  Height

                                                                                                  9.1mm

                                                                                                  Topology

                                                                                                  Synchronous Buck (Step Down)

                                                                                                  Width

                                                                                                  2.95mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Input Voltage Min

                                                                                                  4.5V

                                                                                                  Output Power Max

                                                                                                  -

                                                                                                  Output Voltage Min

                                                                                                  600mV

                                                                                                  Output Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  47Pins

                                                                                                  Output Current Max

                                                                                                  6A

                                                                                                  Output Current

                                                                                                  6A

                                                                                                  Input Voltage DC Max

                                                                                                  14.5V

                                                                                                  Switching Frequency

                                                                                                  780kHz

                                                                                                  Depth

                                                                                                  15.1mm

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (1)

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate