We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
222 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
No. of Outputs
Output Power Max
DC / DC Converter IC Case
Output Voltage Nom
Output Current Max
No. of Pins
Output Voltage - Output 1
Output Current
DC / DC Converter Output Type
Output Current - Output 1
DC / DC Converter Mounting
Output Voltage Min
Input Voltage DC Min
Output Voltage Max
Switching Frequency
Input Voltage DC Max
Approvals & Standards
Topology
Depth
Operating Temperature Max
Width
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 100+ $16.310 | Min: 250 / Mult: 250 | ITE | - | - | - | 1 Output | 60W | - | - | - | 12A | - | - | - | Adjustable | - | Surface Mount Device | - | 4.5V | - | - | 14V | - | - | 20.32mm | - | 11.43mm | 8.55mm | - | |||||
100+ $19.190 | Min: 200 / Mult: 200 Min: 200 / Mult: 200 | ITE | - | - | - | 1 Output | 66W | - | - | - | 20A | - | - | - | Adjustable | - | Surface Mount Device | - | 2.4V | - | - | 5.5V | - | - | 33.02mm | - | 13.46mm | 8.75mm | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $14.470 1000+ $14.390 2000+ $13.970 4000+ $13.470 6000+ $12.810 | Min: 250 / Mult: 250 | ITE | - | - | - | 1 Output | 60W | - | - | - | 12A | - | - | - | Adjustable | - | Surface Mount Device | - | 4.5V | - | - | 14V | - | - | 20.32mm | - | 11.43mm | 8.55mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $19.330 | Min: 200 / Mult: 200 | ITE | - | - | - | 1 Output | 100W | - | - | - | 20A | - | - | - | Adjustable | - | Surface Mount Device | - | 4.5V | - | - | 14V | - | - | 33.02mm | - | 13.46mm | 8.75mm | - | |||||
100+ $16.140 | Min: 250 / Mult: 250 Min: 250 / Mult: 250 | ITE | - | - | - | 1 Output | 60W | - | - | - | 12A | - | - | - | Adjustable | - | Surface Mount Device | - | 4.5V | - | - | 14V | - | - | 20.32mm | - | 11.43mm | 8.55mm | - | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 250+ $16.160 500+ $15.100 | Min: 400 / Mult: 400 | ITE & Industrial | - | Step Down, Module | - | 4 Output | 2.72W | - | 850mV | - | 3.2A | - | - | - | Fixed | - | Surface Mount Device | - | 2.5V | - | - | 5.5V | - | - | 11.9mm | - | 15mm | 2.4mm | MonoBK MYMGC Series | ||||
Each | 25+ $15.250 100+ $14.420 | Min: 40 / Mult: 40 | ITE | - | Surface Mount DIP | - | 1 Output | 1.65W | - | 3.3V | - | 500mA | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 9V | - | - | 72V | - | - | 19.5mm | - | 11.8mm | 5mm | STH05 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 100+ $18.260 250+ $16.960 500+ $15.850 | Min: 100 / Mult: 100 | ITE & Industrial | - | Step Down, Module | - | 4 Output | 6.6W | - | 3.3V | - | 2A | - | - | - | Fixed | - | Surface Mount Device | - | 4.3V | - | - | 5.5V | - | - | 11.9mm | - | 15mm | 2.4mm | MonoBK MYMGC Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $17.210 | Min: 250 / Mult: 250 | ITE | - | - | - | 1 Output | 39.6W | - | - | - | 12A | - | - | - | Adjustable | - | Surface Mount Device | - | 2.4V | - | - | 5.5V | - | - | 20.32mm | - | 11.43mm | 8.55mm | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 1+ $17.200 1000+ $17.100 2000+ $16.600 4000+ $16.000 6000+ $15.210 | Min: 200 / Mult: 200 | ITE | - | - | - | 1 Output | 100W | - | - | - | 20A | - | - | - | Adjustable | - | Surface Mount Device | - | 4.5V | - | - | 14V | - | - | 33.02mm | - | 13.46mm | 8.75mm | - | ||||
MURATA POWER SOLUTIONS | 100+ $19.160 | Min: 200 / Mult: 200 Min: 200 / Mult: 200 | ITE | - | - | - | 1 Output | 66W | - | - | - | 20A | - | - | - | Adjustable | - | Surface Mount Device | - | 2.4V | - | - | 5.5V | - | - | 33.02mm | - | 13.46mm | 8.75mm | - | |||||
Each | 25+ $8.940 50+ $8.150 100+ $7.700 250+ $7.510 | Min: 42 / Mult: 42 | ITE | - | SIP | - | 1 Output | 360mW | - | 3.3V | - | 100mA | - | - | - | Fixed | - | Through Hole | - | 650mV | - | - | 3.3V | EN, IEC | - | 11.6mm | - | 8.5mm | 10.4mm | R-78S Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $12.560 | Min: 500 / Mult: 500 | ITE | - | Surface Mount DIP | - | 1 Output | 12W | - | 12V | - | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 15V | - | - | 36V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $12.560 | Min: 500 / Mult: 500 | ITE | - | Surface Mount DIP | - | 1 Output | 15W | - | 15V | - | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 18V | - | - | 36V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $12.560 | Min: 500 / Mult: 500 | ITE | - | Surface Mount DIP | - | 1 Output | 9W | - | 9V | - | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 12V | - | - | 36V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 250+ $10.970 | Min: 500 / Mult: 500 | ITE | - | Module | - | 1 Output | 19.8W | - | 3.3V | - | 6A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 4V | - | - | 15V | - | - | 12.19mm | - | 12.19mm | 3.75mm | RPM-6.0 Series | |||||
Each | 500+ $12.780 1000+ $12.020 | Min: 500 / Mult: 500 | - | - | Module | - | 1 Output | 30W | - | 15V | - | 2A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 16V | - | - | 36V | - | - | 12.19mm | - | 12.19mm | 3.75mm | RPMB-2.0 Series | |||||
Each | 500+ $10.370 1000+ $9.850 | Min: 504 / Mult: 504 | ITE | - | Module | - | 1 Output | 1.8W | - | 1.8V | - | 1A | - | - | - | Fixed | - | Through Hole | - | 4.75V | - | - | 26V | - | - | 11.6mm | - | 7.62mm | 10.72mm | EPM78Vx Series | |||||
MURATA POWER SOLUTIONS | 100+ $16.160 | Min: 250 / Mult: 250 Min: 250 / Mult: 250 | ITE | - | - | - | 1 Output | 39.6W | - | - | - | 12A | - | - | - | Adjustable | - | Surface Mount Device | - | 2.4V | - | - | 5.5V | - | - | 20.32mm | - | 11.43mm | 8.55mm | - | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $14.470 1000+ $14.390 2000+ $13.970 4000+ $13.470 6000+ $12.810 | Min: 250 / Mult: 250 | ITE | - | - | - | 1 Output | 39.6W | - | - | - | 12A | - | - | - | Adjustable | - | Surface Mount Device | - | 2.4V | - | - | 5.5V | - | - | 20.32mm | - | 11.43mm | 8.55mm | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 1+ $14.470 1000+ $14.390 2000+ $13.970 4000+ $13.470 6000+ $12.810 | Min: 250 / Mult: 250 | ITE | - | - | - | 1 Output | 39.6W | - | - | - | 12A | - | - | - | Adjustable | - | Surface Mount Device | - | 2.4V | - | - | 5.5V | - | - | 20.32mm | - | 11.43mm | 8.55mm | - | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 1+ $14.470 1000+ $14.390 2000+ $13.970 4000+ $13.470 6000+ $12.810 | Min: 250 / Mult: 250 | ITE | - | - | - | 1 Output | 60W | - | - | - | 12A | - | - | - | Adjustable | - | Surface Mount Device | - | 4.5V | - | - | 14V | - | - | 20.32mm | - | 11.43mm | 8.55mm | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $12.560 | Min: 500 / Mult: 500 | ITE | - | Surface Mount DIP | - | 1 Output | 5W | - | 5V | - | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | - | - | 36V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 250+ $7.650 | Min: 500 / Mult: 500 | ITE | - | Module | - | 1 Output | 6.6W | - | 3.3V | - | 2A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 3V | - | - | 17V | - | - | 12.19mm | - | 12.19mm | 3.75mm | RPM-2.0 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $12.560 | Min: 500 / Mult: 500 | ITE | - | Surface Mount DIP | - | 1 Output | 3.3W | - | 3.3V | - | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 4.75V | - | - | 36V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||