
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $16.020 | $4,005.00 |
| Total Price | $4,005.00 | ||
| Quantity | Price |
|---|---|
| 250+ | $16.020 |
| Quantity | Price |
|---|---|
| 250+ | $15.720 |
| 1000+ | $15.380 |
| 2000+ | $15.070 |
| 4000+ | $14.770 |
| 6000+ | $14.460 |
Product Information
Product Overview
OKL2-T/12-W12N2-C is a miniature nonisolated point-of-load (PoL) DC-DC power converter for embedded applications. The maximum output current is 12 Amps. Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient PoL module features programmable output voltage and On/Off control. This converter also includes under voltage lockout (UVLO), output short circuit protection, and over-current and over-temperature protections. Applications include powering CPUs, datacom/telecom systems, distributed bus architectures (DBA), programmable logic, and mixed voltage systems. The wide input range is 4.5V to 14 Volts DC.
- iLGA inspectable land grid array, output current is 12A maximum
- 4.5V to 14VDC input voltage range, total output power is 60W typical
- Programmable output voltage from 0.69V to 5.5Vdc, ripple and noise is 20mV pk-pk typical
- Drives 1000μF ceramic capacitive loads, line regulation is ±0.4% maximum
- High power conversion efficiency at 95%, load regulation is ±0.4% maximum
- Outstanding thermal derating performance, no load input current is 70mA typical
- Over temperature and over current protection, full load condition is 5.26A typical
- On/off control and power good output, efficiency is 95% typical
- Tracking operation/synchronized function, dimension is 0.8'' x 0.45'' x 0.34''
- Operating ambient temperature range from -40°C to 85°C
Technical Specifications
ITE
1 Output
-
Adjustable
4.5V
20.32mm
8.55mm
No SVHC (04-Feb-2026)
-
60W
12A
Surface Mount Device
14V
11.43mm
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
