We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
222 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
No. of Outputs
Output Power Max
DC / DC Converter IC Case
Output Voltage Nom
Output Current Max
No. of Pins
Output Voltage - Output 1
Output Current
DC / DC Converter Output Type
Output Current - Output 1
DC / DC Converter Mounting
Output Voltage Min
Input Voltage DC Min
Output Voltage Max
Switching Frequency
Input Voltage DC Max
Approvals & Standards
Topology
Depth
Operating Temperature Max
Width
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ $15.250 100+ $14.420 | Min: 40 / Mult: 40 | ITE | - | Surface Mount DIP | - | 1 Output | 3.25W | - | 6.5V | - | 500mA | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 9V | - | - | 72V | - | - | 19.5mm | - | 11.8mm | 5mm | STH05 Series | |||||
Each | 25+ $15.250 100+ $14.420 | Min: 40 / Mult: 40 | ITE | - | Surface Mount DIP | - | 1 Output | 4.5W | - | 9V | - | 500mA | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 14V | - | - | 72V | - | - | 19.5mm | - | 11.8mm | 5mm | STH05 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 250+ $16.160 500+ $15.100 | Min: 400 / Mult: 400 | ITE & Industrial | - | Step Down, Module | - | 1 Output | 6.8W | - | 850mV | - | 8A | - | - | - | Fixed | - | Surface Mount Device | - | 2.5V | - | - | 5.5V | - | - | 11.9mm | - | 15mm | 2.4mm | MonoBK MYMGC Series | ||||
Each | 500+ $10.370 1000+ $9.850 | Min: 504 / Mult: 504 | ITE | - | Module | - | 1 Output | 3.3W | - | 3.3V | - | 1A | - | - | - | Fixed | - | Through Hole | - | 4.75V | - | - | 32V | - | - | 11.6mm | - | 7.62mm | 10.72mm | EPM78Vx Series | |||||
Each | 500+ $10.370 1000+ $9.850 | Min: 504 / Mult: 504 | ITE | - | Module | - | 1 Output | 5W | - | 5V | - | 1A | - | - | - | Fixed | - | Through Hole | - | 6.5V | - | - | 32V | - | - | 11.6mm | - | 7.62mm | 10.72mm | EPM78Vx Series | |||||
Each | 500+ $10.370 1000+ $9.850 | Min: 504 / Mult: 504 | ITE | - | Module | - | 1 Output | 15W | - | 15V | - | 1A | - | - | - | Fixed | - | Through Hole | - | 18V | - | - | 32V | - | - | 11.6mm | - | 7.62mm | 10.72mm | EPM78Vx Series | |||||
Each | 500+ $10.370 1000+ $9.850 | Min: 504 / Mult: 504 | ITE | - | Module | - | 1 Output | 12W | - | 12V | - | 1A | - | - | - | Fixed | - | Through Hole | - | 15V | - | - | 32V | - | - | 11.6mm | - | 7.62mm | 10.72mm | EPM78Vx Series | |||||
Each | Pricing is unavailable. Please contact customer services. | ITE | - | - | - | 1 Output | - | - | 5V | - | 400mA | - | - | - | Fixed | - | Through Hole | - | 8V | - | - | 35V | - | - | 14.5mm | - | 12mm | 13.2mm | SI-8200L Series | ||||||
49AM4651 RoHS | MULTICOMP PRO | Each | 1+ $3.320 | Min: 1 / Mult: 1 | ITE & Industrial | - | SIP | - | 2 Output | - | - | 9V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 7V | - | - | 36V | - | - | 11.6mm | - | 7.6mm | 10.4mm | - | |||
MURATA POWER SOLUTIONS | Each | 1000+ $1.510 | Min: 3000 / Mult: 3000 | - | - | Module | - | 1 Output | - | - | 800mV | - | 150mA | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 1.8V | - | - | 6V | - | - | 2.5mm | - | 2mm | 1.04mm | PicoBK MYRLP-F-RD Series | ||||
46AK9832 | Each | 1+ $151.100 | Min: 1 / Mult: 1 | ITE, Industrial & LED Lighting | - | Step Down, Module | - | 1 Output | - | - | 13.8V | - | 12A | - | - | - | Fixed | - | Chassis | - | 20V | - | - | 35V | - | - | 122mm | - | 198mm | 60mm | SDC Series | ||||
46AK9835 | Each | 1+ $72.980 | Min: 1 / Mult: 1 | ITE, Industrial & LED Lighting | - | Step Down, Module | - | 1 Output | - | - | 13.8V | - | 5A | - | - | - | Fixed | - | Chassis | - | 20V | - | - | 32V | - | - | 69mm | - | 89mm | 48mm | SDC Series | ||||
MURATA POWER SOLUTIONS | Each | 1000+ $1.510 | Min: 3000 / Mult: 3000 | - | - | Module | - | 1 Output | - | - | 3V | - | 150mA | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 1.8V | - | - | 6V | - | - | 2.5mm | - | 2mm | 1.04mm | PicoBK MYRLP-F-RD Series | ||||
MURATA POWER SOLUTIONS | Each | 1000+ $1.510 | Min: 3000 / Mult: 3000 | - | - | Module | - | 1 Output | - | - | 3V | - | 150mA | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 1.8V | - | - | 6V | - | - | 2.5mm | - | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | ||||
MURATA POWER SOLUTIONS | Each | 1000+ $1.510 | Min: 3000 / Mult: 3000 | - | - | Module | - | 1 Output | - | - | 1.8V | - | 150mA | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 1.8V | - | - | 6V | - | - | 2.5mm | - | 2mm | 1.04mm | PicoBK MYRLP-F-RD Series | ||||
46AK9896 | Each | 1+ $531.120 | Min: 1 / Mult: 1 | Industrial | - | Step Up, Module | - | 1 Output | - | - | 25V | - | 20A | - | - | - | Fixed | - | Chassis | - | 9V | - | - | 18V | - | - | 152mm | - | 93mm | 91mm | STEP Series | ||||
MURATA POWER SOLUTIONS | Each | 1000+ $1.510 | Min: 3000 / Mult: 3000 | - | - | Module | - | 1 Output | - | - | 1.5V | - | 150mA | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 1.8V | - | - | 6V | - | - | 2.5mm | - | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | ||||
46AK9836 | Each | 1+ $581.580 | Min: 1 / Mult: 1 | ITE, Industrial & LED Lighting | - | Step Down, Module | - | 1 Output | - | - | 13.8V | - | 60A | - | - | - | Fixed | - | Chassis | - | 20V | - | - | 35V | - | - | 90mm | - | 93mm | 177mm | SDC Series | ||||
Each | 1+ $67.620 | Min: 1 / Mult: 1 | ITE & Industrial | - | Module | - | 1 Output | 4W | - | 3.3V | - | 1.2A | - | - | - | Fixed | - | Surface Mount Device | - | 5V | - | - | 30V | - | - | 67.3mm | - | 66.7mm | 9.4mm | - | |||||
Each | 1+ $98.780 25+ $94.270 50+ $91.760 100+ $88.760 250+ $85.740 | Min: 10 / Mult: 10 | - | - | Quarter Brick | - | 1 Output | 100W | - | 5V | - | 20A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 18V | - | - | 75V | - | - | 56.4mm | - | 36.83mm | 15mm | RPMGQ-20 Series | |||||
MURATA POWER SOLUTIONS | Each | 1000+ $1.980 | Min: 3000 / Mult: 3000 | - | - | Module | - | 1 Output | - | - | 1.2V | - | 600mA | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 2V | - | - | 6V | - | - | 2.5mm | - | 2mm | 1.04mm | PicoBK MYRGP-W-RC 0.6A Series | ||||
46AK9834 | Each | 1+ $241.450 | Min: 1 / Mult: 1 | ITE, Industrial & LED Lighting | - | Step Down, Module | - | 1 Output | - | - | 13.8V | - | 30A | - | - | - | Fixed | - | Chassis | - | 20V | - | - | 32V | - | - | 48mm | - | 89mm | 151mm | SDC Series | ||||
MURATA POWER SOLUTIONS | Each | 1000+ $1.510 | Min: 3000 / Mult: 3000 | - | - | Module | - | 1 Output | - | - | 2.5V | - | 150mA | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 1.8V | - | - | 6V | - | - | 2.5mm | - | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | ||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $119.790 | Min: 144 / Mult: 144 | ITE | - | Quarter Brick | - | 1 Output | 900W | - | 12.25V | - | 73.7A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 40V | - | - | 60V | - | - | 58.4mm | - | 36.8mm | 14mm | NDQ900 Series | ||||
Each | 1+ $13.510 10+ $9.570 25+ $8.640 50+ $7.690 100+ $6.760 More Pricing... | Min: 1 / Mult: 1 | - | - | Module | - | 1 Output | - | - | 3.3V | 3A | 3A | - | - | - | Fixed | - | Surface Mount Device | - | 4.5V | - | - | 5.5V | - | - | 3.3mm | - | 3.3mm | 1.5mm | µPOL Series | |||||