Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | EPM78V2-05R0-01R0RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 49AJ3147 |
| Product Range | EPM78Vx Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 504+ | $12.750 |
Price for:Each
Minimum: 504
Multiple: 504
$6,426.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | EPM78V2-05R0-01R0RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 49AJ3147 |
| Product Range | EPM78Vx Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | Module |
| No. of Outputs | 1 Output |
| Output Power Max | 5W |
| Output Voltage Nom | 5V |
| Output Current Max | 1A |
| DC / DC Converter Output Type | Fixed |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Min | 6.5V |
| Input Voltage DC Max | 32V |
| Depth | 11.6mm |
| Width | 7.62mm |
| Height | 10.72mm |
| Product Range | EPM78Vx Series |
| SVHC | To Be Advised |
Product Overview
EPM78V2-05R0-01R0R is an EPM78Vx series non-isolated DC-DC converter. Typical applications are industrial-automation and testing equipment, displays, lighting, IoT, power supply, energy-solar and wind inverters, battery management, medical-hospital and home care equipment, inventory tracking, diagnostics, telecom- networking and telecommunications, infrastructure.
- Convenient 3-pin SIP package compatible with LM78xx linear regulator
- Continuous short circuit protection, non conductive black plastic case material
- EN62368 safety approval
- Input voltage range from 6.5 to 32VDC
- Output voltage is 5VDC
- Output current at full load is 1000mA
- Input current at no load is 16mA
- Efficiency (typical) is 93/86% at max/min input voltage and full load at +25°C and ±2% tolerance
- Operating temperature (with derating) is -40 to +90°C
- Dimension is 0.457inch length x 0.402inch width x 0.300inch height
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| No. of Outputs | 1 Output |
| Output Voltage Nom | 5V |
| DC / DC Converter Output Type | Fixed |
| Input Voltage DC Min | 6.5V |
| Depth | 11.6mm |
| Height | 10.72mm |
| SVHC | To Be Advised |
| DC / DC Converter Type | Module |
|---|---|
| Output Power Max | 5W |
| Output Current Max | 1A |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Max | 32V |
| Width | 7.62mm |
| Product Range | EPM78Vx Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
