0
0 Items$0.00

DC / DC Non Isolated Board Mount Converters - Fixed Output :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
69AC3304

RoHS

Date/Lot Code

Each
1+$14.440
5+$14.070
10+$13.700
25+$13.210
100+$12.450
ITE
Surface Mount DIP
1 Output
1.2W
1.2V
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3306

RoHS

Date/Lot Code

Each
1+$14.740
5+$14.360
10+$13.970
25+$13.480
100+$12.710
ITE
Surface Mount DIP
1 Output
1.5W
1.5V
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$14.440
ITE
Surface Mount DIP
1 Output
1.8W
1.8V
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3308

RoHS

Each
40+$14.740
100+$14.360
ITE
Surface Mount DIP
1 Output
1.8W
1.8V
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$14.440
ITE
Surface Mount DIP
1 Output
1.2W
1.2V
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$14.440
ITE
Surface Mount DIP
1 Output
2.5W
2.5V
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$14.440
ITE
Surface Mount DIP
1 Output
1.5W
1.5V
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3314

RoHS

Date/Lot Code

Each
40+$14.740
100+$14.360
ITE
Surface Mount DIP
1 Output
2.5W
2.5V
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER