0
0 Items$0.00

DC / DC Non Isolated Board Mount Converters - Fixed Output :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
64X9452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.390
5+$6.980
10+$6.490
25+$6.230
50+$6.130
More Pricing...
ITE
-
1 Output
2.5W
5V
-
500mA
Fixed
Surface Mount Device
9V
36V
-
13.5mm
12.5mm
4.5mm
-
69AC3298

RoHS

Date/Lot Code

Each
1+$12.170
5+$11.860
10+$11.550
25+$11.130
100+$10.500
ITE
Surface Mount DIP
1 Output
2.5W
2.5V
-
1A
Fixed, Adjustable
Surface Mount Device
3.8V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
77Y4671

RoHS

Each
1+$12.040
5+$11.730
10+$11.420
25+$11.020
100+$10.400
ITE
Surface Mount DIP
1 Output
2.5W
5V
-
500mA
Adjustable
Surface Mount Device
6.5V
32V
-
15.3mm
12.35mm
9.24mm
-
34AH2750

RoHS

Each
1+$16.340
5+$15.920
10+$15.480
50+$14.920
100+$14.080
ITE
Surface Mount DIP
1 Output
2.5W
5V
500mA
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
-
19.5mm
11.8mm
5mm
STH05 Series
89AM5225

RoHS

PULSE ELECTRONICS
Each
1+$14.850
5+$14.040
10+$13.370
25+$12.410
50+$11.540
More Pricing...
ITE
DIP
1 Output
2.5W
5V
500mA
500mA
Fixed
Through Hole
9V
72V
-
11.6mm
8.5mm
17.5mm
B78HB Series
73AM7308

RoHS

Each
1+$8.660
10+$8.310
25+$7.920
50+$7.530
100+$7.280
More Pricing...
ITE
Open Frame
1 Output
2.5W
5V
500mA
500mA
Fixed
Surface Mount Device
6.5V
36V
-
13.5mm
12.5mm
3.5mm
PXO78C-500-M Series
51AH5326

RoHS

Each
30+$8.990
60+$8.830
150+$8.690
300+$8.510
ITE
Module
1 Output
2.5W
5V
-
500mA
Fixed, Adjustable
Surface Mount Device
6V
65V
-
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
51AH5325

RoHS

Each
200+$8.380
400+$7.990
ITE
Module
1 Output
2.5W
5V
-
500mA
Fixed, Adjustable
Surface Mount Device
6V
65V
-
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
69AC3315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$14.170
5+$13.800
10+$13.440
25+$12.950
100+$12.210
ITE
Surface Mount DIP
1 Output
2.5W
2.5V
-
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
68AC5533

RoHS

Each
1+$19.670
50+$18.030
100+$16.700
250+$15.660
500+$14.750
ITE
Surface Mount DIP
1 Output
2.5W
2.5V
1A
1A
Fixed, Adjustable
Surface Mount Device
3.8V
5.5V
-
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$14.170
5+$13.800
10+$13.440
25+$12.950
100+$12.210
ITE
Surface Mount DIP
1 Output
2.5W
2.5V
-
1A
Fixed, Adjustable
Surface Mount Device
3.8V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3314

RoHS

Each
1+$14.460
5+$14.080
10+$13.710
25+$13.220
100+$12.460
ITE
Surface Mount DIP
1 Output
2.5W
2.5V
-
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
15AN4090
Each (Supplied on Cut Tape)
Cut Tape
600+$5.500
ITE & Industrial
Module
1 Output
2.5W
5V
-
500mA
Fixed
Surface Mount Device
6.5V
36V
-
12.5mm
13.5mm
4.5mm
ROF-78K-0.5 Series
89AM5220

RoHS

PULSE ELECTRONICS
Each
1+$9.220
10+$8.800
25+$8.240
50+$7.620
100+$7.140
More Pricing...
ITE
DIP
1 Output
2.5W
5V
500mA
500mA
Fixed
Through Hole
7V
36V
-
11.6mm
7.5mm
10.2mm
B78E Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER