NID100 Series DC / DC Non Isolated Board Mount Converters - Fixed Output :
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $28.420 | ITE | SIP | 1 Output | 97.5W | 15V | 6.5A | 6.5A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | ||||||
Each | 1+ $28.420 | ITE | SIP | 1 Output | 55W | 5V | 11A | 11A | Fixed, Adjustable | Through Hole | 10.5V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | ||||||
Each | 1+ $21.990 | ITE | SIP | 1 Output | 90W | 12V | 7.5A | 7.5A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | ||||||
Each | 1+ $21.990 | ITE | SIP | 1 Output | 100.8W | 24V | 4.2A | 4.2A | Fixed, Adjustable | Through Hole | 30V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | ||||||