Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoFS1703-3300-AS
Newark Part No.61AK9583
Product RangeµPOL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.510 |
| 10+ | $9.570 |
| 25+ | $8.640 |
| 50+ | $7.690 |
| 100+ | $6.760 |
| 500+ | $6.750 |
| 1000+ | $6.470 |
Price for:Each
Minimum: 1
Multiple: 1
$13.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFS1703-3300-AS
Newark Part No.61AK9583
Product RangeµPOL Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom3.3V
Output Current Max3A
Output Current Max3A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Depth3.3mm
Width3.3mm
Height1.5mm
Product RangeµPOL Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Output Current Max
3A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
5.5V
Width
3.3mm
Product Range
µPOL Series
DC / DC Converter Type
Module
Output Power Max
-
Output Current Max
3A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.5V
Depth
3.3mm
Height
1.5mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability