0
0 Items$0.00

High Voltage DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
Output Power Max
Polarity
Power Rating
DC / DC Converter Output Type
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Width
Depth
78Y6086

RoHS

Each
1+$813.340
5+$802.820
10+$792.290
Regulated
1W
Negative Output
1W
Fixed, Adjustable
166µA
Chassis Mount, Through Hole
0V
-6kV
11.5V
16V
CE, UL
28.19mm
53.34mm
78Y6084

RoHS

Each
1+$813.340
5+$802.820
10+$792.290
Regulated
1W
Negative Output
1W
Fixed, Adjustable
200µA
Chassis Mount, Through Hole
0V
-5kV
11.5V
16V
CE, UL
28.19mm
53.34mm
78Y6085

RoHS

Each
1+$813.340
5+$802.820
10+$792.290
Regulated
1W
Positive Output
1W
Fixed, Adjustable
166µA
Chassis Mount, Through Hole
0V
6kV
11.5V
16V
CE, UL
28.19mm
53.34mm
78Y6083

RoHS

Each
1+$813.340
5+$802.820
10+$792.290
Regulated
1W
Positive Output
1W
Fixed, Adjustable
200µA
Chassis Mount, Through Hole
0V
5kV
11.5V
16V
CE, UL
28.19mm
53.34mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER