0
0 Items$0.00

High Voltage DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Polarity
Power Rating
Output Current - Output 1
DC / DC Converter Output Type
Output Current Max
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
78Y5987

RoHS

Each
1+$616.520
5+$608.540
10+$600.560
Proportional
1 Output
1.5W
6kV
Positive Output
1.5W
250µA
Fixed, Adjustable
-
250µA
Surface Mount
0V
6kV
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
33.53mm
78Y6149

RoHS

Each
1+$436.070
5+$430.430
10+$424.770
Proportional
1 Output
500mW
2kV
Positive Output
500mW
250µA
Adjustable
-
250µA
Through Hole
0V
2kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6150

RoHS

Each
1+$436.070
5+$430.430
10+$424.770
Proportional
1 Output
500mW
-2kV
Negative Output
500mW
250µA
Adjustable
-
250µA
Through Hole
0V
-2kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6016

RoHS

Each
1+$621.670
5+$613.620
10+$605.570
Proportional
1 Output
1.5W
-6kV
Negative Output
1.5W
250µA
Fixed, Adjustable
-
250µA
Through Hole
0V
-6kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
33.78mm
78Y6017

RoHS

Each
1+$621.670
5+$613.620
10+$605.570
Proportional
1 Output
1.5W
6kV
Positive Output
1.5W
250µA
Fixed, Adjustable
-
250µA
Through Hole
0V
6kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
33.78mm
13AC9722

RoHS

Each
1+$367.840
5+$363.080
10+$358.320
Proportional
1 Output
1W
4kV
Positive Output
1W
250µA
Fixed, Adjustable
-
250µA
Through Hole
0V
4kV
0V
3.5kV
12V
GP Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
84Y6471
Each
1+$438.260
5+$432.630
Proportional
1 Output
500mW
-2kV
Negative Output
500mW
250µA
Adjustable
250µA
250µA
Through Hole
0V
-2kV
700mV
-
5V
Q Series
CE, UL
DIP
Through Hole
12.7mm
12.7mm
12.7mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER