0
0 Items$0.00

High Voltage DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Polarity
Power Rating
Output Current - Output 1
DC / DC Converter Output Type
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
78Y5990

RoHS

Each
1+$178.810
5+$176.500
10+$174.170
Proportional
1 Output
1W
250V
Positive Output
1W
4mA
Fixed, Adjustable
4mA
Surface Mount
0V
250V
700mV
12V
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6021

RoHS

Each
1+$181.890
5+$179.540
10+$177.180
Proportional
1 Output
1W
250V
Positive Output
1W
4mA
Fixed, Adjustable
4mA
Through Hole
0V
250V
700mV
5V
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER