0
0 Items$0.00

High Voltage DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Polarity
Power Rating
Output Current - Output 1
DC / DC Converter Output Type
Output Current Max
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
78Y6150

RoHS

Each
1+$436.070
5+$430.430
10+$424.770
Proportional
1 Output
500mW
-2kV
Negative Output
500mW
250µA
Adjustable
-
250µA
Through Hole
0V
-2kV
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6038

RoHS

Each
1+$366.810
5+$362.070
10+$357.320
Proportional
1 Output
1W
-2kV
Negative Output
1W
500µA
Fixed, Adjustable
-
500µA
Through Hole
0V
-2kV
700mV
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6015

RoHS

Each
1+$411.870
5+$406.530
10+$401.200
Proportional
1 Output
1.5W
-2kV
Negative Output
1.5W
750µA
Fixed, Adjustable
-
750µA
Through Hole
0V
-2kV
700mV
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y5995

RoHS

Each
1+$363.730
5+$359.030
10+$354.310
Proportional
1 Output
1W
-2kV
Negative Output
1W
500µA
Fixed, Adjustable
-
500µA
Surface Mount
0V
-2kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
84Y5632
Each
1+$368.660
5+$363.920
Proportional
1 Output
1W
-2kV
Negative Output
1W
500µA
Adjustable
500µA
500µA
Through Hole
0V
-2kV
700mV
5V
A Series
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
84Y5518
Each
1+$365.560
5+$360.860
Proportional
1 Output
1W
-2kV
Negative Output
1W
500µA
Fixed, Adjustable
500µA
500µA
Surface Mount
0V
-2kV
700mV
5V
AG Series
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
84Y6471
Each
1+$438.260
5+$432.630
Proportional
1 Output
500mW
-2kV
Negative Output
500mW
250µA
Adjustable
250µA
250µA
Through Hole
0V
-2kV
700mV
5V
Q Series
CE, UL
DIP
Through Hole
12.7mm
12.7mm
12.7mm
78Y6105

RoHS

Each
1+$675.740
5+$666.990
10+$658.240
Regulated
-
2mW
-
Negative Output
2mW
-
Fixed, Adjustable
-
1µA
Through Hole
0V
-2kV
5V
12V
-
-
DIP
-
17.27mm
6.2mm
35.05mm
84Y5538
Each
1+$413.900
5+$408.610
Proportional
-
-
-
Negative Output
1.5W
-
Fixed, Adjustable
750µA
750µA
Through Hole
0V
-2kV
700mV
12V
AH Series
-
-
-
-
-
-
09AJ9275

RoHS

Each
1+$370.650
10+$358.760
Regulated
-
-
-
Negative Output
1.4W
-
Programmable
-
700µA
Through Hole
0V
-2kV
11V
13V
CHVM Series
-
-
-
-
-
-
09AJ9281

RoHS

Each
1+$545.720
10+$528.210
Regulated
-
-
-
Negative Output
2mW
-
Programmable
-
1µA
Through Hole
0V
-2kV
10.8V
16.5V
CHVM Series
-
-
-
-
-
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER