0
0 Items$0.00

High Voltage DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Polarity
Power Rating
Output Current - Output 1
DC / DC Converter Output Type
Output Current Max
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
78Y6092

RoHS

Each
1+$334.770
5+$330.190
10+$325.600
Proportional
2 Output
10W
100V
Dual Output
10W
50mA
Fixed, Adjustable
50mA
-100V
Through Hole
50mA
0V
100V
700mV
-
15V
-
-
DIP
Through Hole
57.15mm
-
28.5mm
78Y5988

RoHS

Each
1+$143.850
5+$141.880
10+$139.900
Proportional
1 Output
1W
100V
Positive Output
1W
10mA
Fixed, Adjustable
10mA
-
Surface Mount
-
0V
100V
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
13AC9725

RoHS

Each
1+$212.420
5+$209.680
10+$206.920
Proportional
1 Output
1.5W
100V
Positive Output
1.5W
15A
Fixed, Adjustable
15A
-
Through Hole
-
0V
100V
700mV
3.5kV
12V
G Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
78Y6116

RoHS

Each
1+$200.700
5+$198.100
10+$195.510
Proportional
1 Output
500mW
100V
Positive Output
500mW
5mA
Adjustable
5mA
-
Through Hole
-
0V
100V
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6005

RoHS

Each
1+$204.640
5+$201.990
10+$199.350
Proportional
1 Output
1.5W
100V
Positive Output
1.5W
15A
Fixed, Adjustable
15A
-
Through Hole
-
0V
100V
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6018

RoHS

Each
1+$194.070
5+$191.580
10+$189.080
Proportional
1 Output
1W
100V
Positive Output
1W
10mA
Fixed, Adjustable
10mA
-
Through Hole
-
0V
100V
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER