35 Product Results Found for "PRO POWER"
All Filters
Expand Filters
Manufacturer
(35)
Power Supply Applications
(5)
(4)
(26)
DC / DC Converter Type
(35)
Input Ratio
(35)
Output Power Max
(1)
(2)
(2)
(8)
(6)
(4)
(2)
(1)
No. of Outputs
(35)
Output Voltage - Output 1
(1)
(5)
(2)
(12)
(6)
(9)
Output Current - Output 1
(1)
(1)
(1)
(3)
(1)
(1)
(2)
(1)
Output Regulation
(5)
Isolation Voltage
(23)
(5)
(7)
Input Voltage DC Nom
(9)
(15)
(11)
Packaging
(35)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$372.890 5+$366.120 10+$359.350 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 48V | Fixed | 65mm | 35.7mm | 98mm | 18V | 75V | TEP 150WI Series | ||||||
Each | 1+$1,151.530 | Railway | Module | 4:1 | 300W | 1 Output | 12V | 25A | - | - | - | 3kV | 48V | Fixed, Adjustable | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | ||||||
TRACO POWER | Each | 1+$367.850 5+$359.800 10+$351.730 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+$425.090 | Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | ||||||
Each | 1+$140.540 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | ||||||
Each | 1+$660.850 | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | ||||||
Each | 1+$145.810 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | - | Regulated | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | ||||||
Each | 1+$818.730 | Railway | Module | 4:1 | 200W | 1 Output | 48V | 4.5A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | ||||||
Each | 1+$802.740 | Railway | Module | 4:1 | 160W | 1 Output | 28V | 6.5A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | ||||||
Each | 1+$660.850 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | - | - | - | 2.25kV | 24V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | ||||||
Each | 1+$695.270 | Railway | Module | 4:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | ||||||
Each | 1+$663.950 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | ||||||
TRACO POWER | Each | 1+$687.480 5+$682.650 | Railway | Module | 4:1 | 180W | 1 Output | 24V | 7.5A | - | - | - | 3kV | 24V | Fixed | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+$687.480 5+$682.620 | Railway | Module | 4:1 | 180W | 1 Output | 12V | 15A | - | - | - | 3kV | 24V | Fixed | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | ||||||
Each | 1+$377.980 5+$372.550 10+$367.110 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | - | - | - | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | ||||||
Each | 1+$334.310 5+$333.430 10+$327.760 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | - | - | - | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | ||||||
TRACO POWER | Each | 1+$716.350 5+$714.230 | Railway | Module | 4:1 | 216W | 1 Output | 24V | 9A | - | - | - | 3kV | 48V | Fixed | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
Each | 1+$660.850 | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | - | - | - | 2.25kV | 24V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | ||||||
Each | 1+$695.270 | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | ||||||
Each | 1+$802.740 | Railway | Module | 4:1 | 160W | 1 Output | 48V | 3.8A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | ||||||
Each | 1+$107.950 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | - | - | Regulated | 2.5kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | ||||||
TRACO POWER | Each | 1+$410.790 5+$397.530 | Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | |||||
Each | 1+$882.020 | Railway | Module | 4:1 | 200W | 1 Output | 48V | 5A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | ||||||
Each | 1+$121.860 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 2.5kV | 48V | Fixed | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | ||||||
Each | 1+$121.860 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 2.5kV | 48V | Fixed | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | ||||||