Isolated Chassis Mount DC / DC Converters :
16 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(13)
DC / DC Converter Mounting
=Panel
1
(204)
(6)
(16)
Power Supply Applications
(12)
DC / DC Converter Type
(15)
(1)
Input Ratio
(2)
(10)
Output Power Max
(1)
(12)
(2)
(1)
No. of Outputs
(16)
Output Voltage - Output 1
(3)
(1)
(4)
(2)
(2)
(2)
(2)
Output Current - Output 1
(2)
(2)
(2)
(2)
(3)
(2)
(1)
(1)
Isolation Voltage
(6)
(6)
Input Voltage DC Nom
(12)
Packaging
(16)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$227.740 10+$219.980 | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 12V | 10A | 3kV | 24V | - | Fixed, Adjustable | Panel | 49.5mm | 12.7mm | 60.6mm | 9V | 36V | GQA120 Series | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 150+$138.030 | - | Quarter Brick | - | 600W | 1 Output | 12V | 50A | - | - | - | Fixed | Panel | 58.4mm | 11mm | 36.8mm | 40V | 60V | ADQ600-48S12 | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 96+$152.470 | - | Quarter Brick | - | 600W | 1 Output | 10.1V | 63A | - | - | CSA, EN, UL | Fixed | Panel | 36.8mm | 11.7mm | 58.4mm | 45V | 56V | ADQ600 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 96+$157.350 | - | Quarter Brick | - | 700W | 1 Output | 12V | 58A | - | - | CSA, EN, UL | Fixed | Panel | 15.24mm | 13.6mm | 58.4mm | 40V | 60V | ADQ700 Series | |||||
Each | 1+$227.740 10+$219.980 | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 15V | 8A | 3kV | 24V | - | Fixed, Adjustable | Panel | 49.5mm | 12.7mm | 60.6mm | 9V | 36V | GQA120 Series | ||||||
Each | 1+$200.230 10+$192.470 | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 5V | 24A | 1.5kV | 24V | - | Fixed, Adjustable | Panel | 49.5mm | 12.7mm | 60.6mm | 9V | 36V | GQA120 Series | ||||||
Each | 1+$200.230 10+$192.470 | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 12V | 10A | 1.5kV | 24V | - | Fixed, Adjustable | Panel | 49.5mm | 12.7mm | 60.6mm | 9V | 36V | GQA120 Series | ||||||
Each | 1+$227.740 10+$219.980 | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 5V | 24A | 3kV | 24V | - | Fixed, Adjustable | Panel | 49.5mm | 12.7mm | 60.6mm | 9V | 36V | GQA120 Series | ||||||
Each | 1+$279.190 10+$260.360 | - | Quarter Brick, DIP | - | 50W | 1 Output | 5V | 10A | - | - | - | Fixed | Panel | 36.8mm | 12.7mm | 57.9mm | 14.4V | 36V | - | ||||||
Each | 1+$227.740 10+$219.980 | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 24V | 5A | 3kV | 24V | - | Fixed, Adjustable | Panel | 49.5mm | 12.7mm | 60.6mm | 9V | 36V | GQA120 Series | ||||||
Each | 1+$227.740 10+$219.980 | ITE | Quarter Brick | 2:1 | 120W | 1 Output | 48V | 2.5A | 3kV | 24V | - | Fixed, Adjustable | Panel | 49.5mm | 12.7mm | 60.6mm | 18V | 36V | GQA120 Series | ||||||
Each | 1+$227.740 10+$219.980 | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 28V | 4.28A | 3kV | 24V | - | Fixed, Adjustable | Panel | 49.5mm | 12.7mm | 60.6mm | 9V | 36V | GQA120 Series | ||||||
Each | 1+$200.230 10+$192.470 | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 28V | 4.28A | 1.5kV | 24V | - | Fixed, Adjustable | Panel | 49.5mm | 12.7mm | 60.6mm | 9V | 36V | GQA120 Series | ||||||
Each | 1+$200.230 10+$192.470 | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 15V | 8A | 1.5kV | 24V | - | Fixed, Adjustable | Panel | 49.5mm | 12.7mm | 60.6mm | 9V | 36V | GQA120 Series | ||||||
Each | 1+$200.230 10+$192.470 | ITE | Quarter Brick | 2:1 | 120W | 1 Output | 48V | 2.5A | 1.5kV | 24V | - | Fixed, Adjustable | Panel | 49.5mm | 12.7mm | 60.6mm | 18V | 36V | GQA120 Series | ||||||
Each | 1+$200.230 10+$192.470 | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 24V | 5A | 1.5kV | 24V | - | Fixed, Adjustable | Panel | 49.5mm | 12.7mm | 60.6mm | 9V | 36V | GQA120 Series | ||||||