0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2285

RoHS

Each
1+$1,146.630
Railway
Module
4:1
300W
1 Output
12V
25A
-
3kV
48V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
44AC3162

RoHS

Each
1+$1,375.090
Railway
Module
4:1
300W
1 Output
24V
12.5A
-
3kV
48V
-
Fixed
-
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
45AM4562

RoHS

Each
1+$20.700
10+$20.060
25+$19.490
50+$18.950
ITE
Open Frame
2:1
30W
1 Output
12V
2.5A
Regulated
1.5kV
-
-
Fixed
-
50.8mm
30mm
101.6mm
18V
36V
PSD-30 Series
45Y2288

RoHS

Each
1+$1,146.630
Railway
Module
4:1
300W
1 Output
48V
6.3A
-
3kV
48V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
45Y2289

RoHS

Each
1+$1,260.730
Railway
Module
4:1
300W
1 Output
12V
25A
-
3kV
110V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
45Y2292

RoHS

Each
1+$1,260.730
Railway
Module
4:1
300W
1 Output
48V
6.3A
-
3kV
110V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
45Y2291

RoHS

Each
1+$1,260.730
Railway
Module
4:1
300W
1 Output
28V
10.8A
-
3kV
110V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
45Y2287

RoHS

Each
1+$1,146.630
Railway
Module
4:1
300W
1 Output
28V
10.8A
-
3kV
48V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
44AC3166

RoHS

Each
1+$1,511.930
Railway
Module
4:1
300W
1 Output
24V
12.5A
-
3kV
110V
-
Fixed, Adjustable
-
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER