0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
78AK8815

RoHS

Each
1+$243.940
Railway
Module
4:1
40W
2 Output
24V
830A
-24V
830mA
2.121kV
24V
Fixed
57.2mm
26.1mm
103mm
9.5V
36V
TEQ 40WIR
69AK0078

RoHS

Each
1+$294.450
5+$269.610
10+$254.820
Railway
Module
4:1
40W
2 Output
24V
830A
-24V
830mA
2.121kV
48V
Fixed
57.2mm
26.1mm
103mm
18V
75V
TEQ 40WIR Series
74AJ3343

RoHS

Each
1+$225.240
5+$210.100
10+$197.470
Railway
Module
4:1
20W
2 Output
15V
667mA
-15V
667mA
1.591kV
24V
Fixed
57.2mm
26.1mm
103mm
9V
36V
TEQ 20WIR Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER