0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

43 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90Y8788

RoHS

Each
1+$116.380
5+$115.330
10+$114.300
50+$100.140
ITE
Module
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
90Y8801

RoHS

Each
1+$140.000
5+$139.380
10+$138.750
50+$134.260
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
77Y4602

RoHS

Date/Lot Code

Each
1+$125.360
5+$122.120
10+$118.890
25+$114.560
100+$108.090
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
-
-
2.5kV
48V
CB, IEC, UL
Fixed
Chassis
67.8mm
38mm
112mm
18V
75V
-
45Y2727

RoHS

Each
1+$137.830
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
45Y2728

RoHS

Each
1+$124.070
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
99Y0848

RoHS

Each
1+$154.230
5+$150.140
10+$146.060
50+$140.590
ITE
Module
4:1
60W
1 Output
12V
5A
-
-
-
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
DTE60 Series
90Y8790

RoHS

Each
1+$116.270
5+$115.220
10+$114.180
50+$100.030
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
99Y0860

RoHS

Each
1+$162.140
5+$157.820
10+$153.500
50+$147.710
ITE
Module
4:1
60W
1 Output
48V
1.25A
-
-
-
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
DTE60 Series
90Y8789

RoHS

Each
1+$116.270
5+$115.220
10+$114.180
50+$100.030
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
90Y8791

RoHS

Each
1+$122.010
5+$107.770
10+$106.270
ITE
Module
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
2.5kV
48V
-
Fixed
-
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
90Y8798

RoHS

Each
1+$134.880
5+$134.330
10+$133.810
50+$129.460
ITE
Module
4:1
60W
1 Output
48V
1.25A
-
-
Regulated
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
90Y8800

RoHS

Each
1+$140.780
5+$139.780
10+$138.740
50+$134.260
ITE
Module
4:1
60W
1 Output
12V
5A
-
-
Regulated
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
90Y8795

RoHS

Each
1+$122.750
5+$120.650
10+$118.550
50+$116.450
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
-
Regulated
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
99Y0852

RoHS

Each
1+$157.480
5+$153.290
10+$149.090
50+$143.530
ITE
Module
4:1
60W
1 Output
48V
1.25A
-
-
-
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
DTE60 Series
85AH5578

RoHS

Each
1+$136.260
ITE
Module
2:1
60W
1 Output
15V
4A
-
-
Regulated
3kV
110V
-
Fixed
-
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
99Y0858

RoHS

Each
1+$147.180
5+$143.310
10+$139.440
50+$134.260
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
-
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
DTE60 Series
52AH8491

RoHS

Each
1+$162.270
ITE
Module
2:1
60W
1 Output
24V
2.5A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
67.8mm
38mm
112mm
80V
160V
TMDC 60H
52AH8488

RoHS

Each
1+$161.880
ITE
Module
2:1
60W
1 Output
5.1V
12A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
67.8mm
38mm
112mm
80V
160V
TMDC 60H
99Y0856

RoHS

Each
1+$147.180
5+$143.310
10+$139.440
50+$134.260
ITE
Module
4:1
60W
1 Output
12V
5A
-
-
-
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
DTE60 Series
77Y4594

RoHS

Each
1+$146.730
5+$142.930
10+$139.120
25+$134.040
100+$126.420
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
-
-
2.5kV
24V
CB, IEC, UL
Fixed
Chassis
67.8mm
38mm
112mm
9V
36V
-
45Y2723

RoHS

Each
1+$119.520
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
45Y2724

RoHS

Each
1+$119.520
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
90Y8793

RoHS

Each
1+$146.270
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
2.5kV
48V
-
Fixed
-
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
45Y2731

RoHS

Each
1+$143.000
ITE
Module
4:1
60W
1 Output
48V
1.25A
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
90Y8794

RoHS

Each
1+$146.270
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
2.5kV
48V
-
Fixed
-
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER