0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
99K1044

RoHS

Each
1+$155.950
10+$143.240
25+$141.440
50+$138.210
100+$129.870
More Pricing...
ITE
-
2:1
81W
1 Output
24V
3A
Regulated
-
-
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
99K1042

RoHS

Each
1+$155.950
10+$143.240
25+$141.440
50+$138.210
100+$129.870
More Pricing...
ITE
-
2:1
81W
1 Output
24V
1.7A
Regulated
-
12V
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
99K1041

RoHS

Each
1+$166.300
10+$152.750
25+$150.820
50+$147.390
100+$138.490
More Pricing...
ITE
-
2:1
81W
1 Output
13.2V
3A
Regulated
-
12V
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
99K1043

RoHS

Each
1+$166.300
10+$152.750
25+$150.820
50+$147.390
100+$138.490
More Pricing...
ITE
-
2:1
81W
1 Output
13.2V
6A
Regulated
-
-
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
83AK5712

RoHS

Each
1+$72.280
ITE & Industrial
Module
10:1
30W
1 Output
24V
1.25A
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5709

RoHS

Each
1+$72.280
ITE & Industrial
Module
10:1
30W
1 Output
15V
2A
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK1521

RoHS

Each
1+$205.060
10+$177.980
25+$171.520
50+$164.500
100+$151.780
More Pricing...
-
-
-
81W
1 Output
13.2V
6A
Regulated
-
-
Fixed
119mm
46mm
135mm
40V
100V
9262 Series
83AK5721

RoHS

Each
1+$76.720
ITE & Industrial
Module
10:1
45W
1 Output
15V
3A
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
83AK5706

RoHS

Each
1+$72.280
ITE & Industrial
Module
10:1
30W
1 Output
12V
2.5A
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5715

RoHS

Each
1+$72.280
ITE & Industrial
Module
10:1
30W
1 Output
48V
625mA
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5724

RoHS

Each
1+$99.430
ITE & Industrial
Module
10:1
45W
1 Output
24V
1.87A
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
83AK5727

RoHS

Each
1+$104.210
10+$97.750
ITE & Industrial
Module
10:1
45W
1 Output
48V
938mA
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
83AK5718

RoHS

Each
1+$76.720
ITE & Industrial
Module
10:1
45W
1 Output
12V
3.75A
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER