0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R7602

RoHS

Each
1+$254.680
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
24V
-
Fixed
-
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
51R7600

RoHS

Each
1+$254.680
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
24V
-
Fixed
-
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
51R5037

RoHS

Each
1+$212.370
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
48V
IEC, UL
Fixed
Chassis
61mm
12.7mm
48.26mm
18V
75V
-
51R5035

RoHS

Each
1+$212.370
Railway
Module
4:1
75W
1 Output
48V
1.6A
3kV
24V
-
Fixed
Chassis
61mm
12.7mm
48.26mm
9V
36V
-
51R5030

RoHS

Each
1+$212.370
Railway
Module
4:1
75W
1 Output
5V
15A
3kV
24V
-
Fixed
Chassis
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
51R5032

RoHS

Each
1+$212.370
Railway
Module
4:1
75W
1 Output
15V
5A
3kV
24V
IEC, UL
Fixed
Chassis
61mm
12.7mm
48.26mm
9V
36V
-
51R5041

RoHS

Each
1+$212.370
Railway
Module
4:1
75W
1 Output
48V
1.6A
3kV
48V
IEC, UL
Fixed
Chassis
61mm
12.7mm
48.26mm
18V
75V
-
51R5038

RoHS

Each
1+$212.370
Railway
Module
4:1
75W
1 Output
15V
5A
3kV
48V
IEC, UL
Fixed
Chassis
61mm
12.7mm
48.26mm
18V
75V
-
51R5040

RoHS

Each
1+$212.370
Railway
Module
4:1
75W
1 Output
28V
2.7A
3kV
48V
IEC, UL
Fixed
Chassis
61mm
12.7mm
48.26mm
18V
75V
-
51R5036

RoHS

Each
1+$212.370
Railway
Module
4:1
75W
1 Output
5V
15A
3kV
48V
IEC, UL
Fixed
Chassis
61mm
12.7mm
48.26mm
18V
75V
-
51R5034

RoHS

Each
1+$212.370
Railway
Module
4:1
75W
1 Output
28V
2.7A
3kV
24V
-
Fixed
Chassis
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
51R5039

RoHS

Each
1+$212.370
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
48V
-
Fixed
Chassis
61mm
12.7mm
48.26mm
18V
75V
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER