0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

29 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
71Y9369

RoHS

Each
1+$674.280
5+$669.520
Railway
Module
4:1
180W
1 Output
24V
7.5A
3kV
24V
Fixed
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
71Y9374

RoHS

Each
1+$702.770
5+$700.690
Railway
Module
4:1
216W
1 Output
24V
9A
3kV
48V
Fixed
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
74AJ3336

RoHS

Each
1+$377.060
5+$360.540
10+$343.990
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
24V
Fixed
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF Series
74AJ3329

RoHS

Each
1+$375.980
5+$369.560
ITE
Module
2:1
100W
1 Output
12V
8.4A
2.25kV
24V
Fixed
61mm
40.5mm
85mm
18V
36V
TEP 100CMF Series
25AM4066

RoHS

Each
1+$301.240
5+$295.960
10+$290.710
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
24V
Fixed, Adjustable
61mm
29.6mm
85mm
9V
36V
TEP 75WICM
71Y9367

RoHS

Each
1+$674.280
5+$669.490
Railway
Module
4:1
180W
1 Output
12V
15A
3kV
24V
Fixed
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
74AJ3340

RoHS

Each
1+$370.820
5+$355.500
10+$340.200
Railway
Module
4:1
75W
1 Output
48V
1.6A
3kV
24V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF
71Y9373

RoHS

Each
1+$879.540
Railway
Module
4:1
210W
1 Output
15V
14A
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
71Y9372

RoHS

Each
1+$879.540
Railway
Module
4:1
216W
1 Output
12V
18A
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
71Y9379

RoHS

Each
1+$955.710
Railway
Module
4:1
240W
1 Output
24V
10A
3kV
110V
Fixed, Adjustable
61mm
33.8mm
85mm
43V
160V
TEP 200WIRCMF Series
71Y9376

RoHS

Each
1+$691.050
5+$668.630
Railway
Module
4:1
216W
1 Output
48V
4.5A
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
71Y9377

RoHS

Each
1+$955.710
Railway
Module
4:1
240W
1 Output
12V
20A
3kV
110V
Fixed, Adjustable
61mm
33.8mm
85mm
43V
160V
TEP 200WIRCMF Series
71Y9375

RoHS

Each
1+$879.540
Railway
Module
4:1
210W
1 Output
28V
7.5A
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
71Y9370

RoHS

Each
1+$696.670
5+$674.070
Railway
Module
4:1
182W
1 Output
28V
6.5A
3kV
24V
Fixed, Adjustable
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
71Y9368

RoHS

Each
1+$887.120
Railway
Module
4:1
180W
1 Output
15V
12A
3kV
24V
Fixed, Adjustable
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
71Y9371

RoHS

Each
1+$887.120
Railway
Module
4:1
177.6W
1 Output
48V
3.7A
3kV
24V
Fixed, Adjustable
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
71Y9380

RoHS

Each
1+$955.710
Railway
Module
4:1
238W
1 Output
28V
8.5A
3kV
110V
Fixed, Adjustable
61mm
33.8mm
85mm
43V
160V
TEP 200WIRCMF Series
74AJ3331

RoHS

Each
1+$433.160
5+$407.550
ITE
Module
2:1
100W
1 Output
24V
4.2A
2.25kV
48V
Fixed, Adjustable
61mm
40.5mm
85mm
36V
75V
TEP 100CMF
86AK7857

RoHS

Each
1+$441.240
5+$433.570
ITE
Module
2:1
100W
1 Output
15V
6.7A
2.25kV
12V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
18V
TEP 100CMF Series
74AJ3337

RoHS

Each
1+$461.510
Railway
Module
4:1
75W
1 Output
15V
5A
3kV
24V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF
74AJ3341

RoHS

Each
1+$457.630
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
48V
Fixed, Adjustable
61mm
40.5mm
85mm
18V
75V
TEP 75WICMF
74AJ3342

RoHS

Each
1+$370.890
5+$354.660
10+$338.420
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
48V
Fixed, Adjustable
61mm
40.5mm
85mm
18V
75V
TEP 75WICMF
74AJ3335

RoHS

Each
1+$377.010
5+$366.250
10+$355.500
Railway
Module
4:1
75W
1 Output
5V
15A
3kV
24V
Fixed
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF Series
74AJ3338

RoHS

Each
1+$457.630
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
24V
Fixed
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF Series
74AJ3327

RoHS

Each
1+$556.710
ITE
Module
2:1
100W
1 Output
12V
8.4A
2.25kV
12V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
18V
TEP 100CMF Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER