0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7336

RoHS

Each
1+$238.770
5+$234.000
10+$229.220
25+$224.450
50+$219.670
More Pricing...
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
44AC7335

RoHS

Each
1+$222.770
5+$218.320
10+$213.860
25+$209.400
50+$204.950
More Pricing...
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
44AC7326

RoHS

Each
1+$186.550
5+$182.830
10+$179.090
25+$175.360
50+$171.630
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
44AC7317

RoHS

Each
1+$123.480
5+$121.010
10+$118.540
25+$116.070
50+$113.600
More Pricing...
Railway
Enclosed
2:1
100.8W
1 Output
12V
8.4A
4kV
48V
Fixed
68mm
36mm
161mm
33.6V
62.4V
RSD-100 Series
88AH1466

RoHS

Each
1+$473.130
5+$463.670
10+$454.200
25+$444.740
50+$435.270
Railway
Enclosed
2:1
460.8W
1 Output
24V
19.2A
4kV
48V
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
44AC7357

RoHS

Each
1+$263.560
5+$258.290
10+$253.020
25+$247.740
50+$242.480
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
12V
25A
4kV
48V
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
44AC7337

RoHS

Each
1+$243.190
5+$232.290
10+$227.640
25+$222.990
50+$218.340
More Pricing...
Railway
Enclosed
2:1
202W
1 Output
48V
4.2A
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
44AC7328

RoHS

Each
1+$225.920
5+$215.700
10+$211.390
25+$207.070
50+$202.760
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
5V
30A
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
44AC7327

RoHS

Each
1+$236.170
5+$235.170
10+$234.160
25+$233.170
50+$232.160
More Pricing...
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
44AC7358

RoHS

Each
1+$225.880
5+$216.500
10+$209.850
25+$203.200
50+$199.140
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
4kV
48V
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
88AH1467

RoHS

Each
1+$466.100
5+$456.780
10+$447.450
25+$438.130
50+$428.820
Railway
Enclosed
2:1
460.8W
1 Output
48V
9.6A
4kV
48V
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
88AH1465

RoHS

Each
1+$372.660
5+$365.210
10+$357.750
25+$350.300
50+$342.840
Railway
Enclosed
2:1
420W
1 Output
12V
35A
4kV
48V
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
44AC7319

RoHS

Each
1+$115.530
5+$113.220
10+$110.920
25+$108.600
50+$106.290
More Pricing...
Railway
Enclosed
2:1
100W
1 Output
5V
20A
4kV
48V
Fixed
68mm
36mm
161mm
33.6V
62.4V
RSD-100 Series
44AC7359

RoHS

Each
1+$225.880
5+$216.500
10+$209.850
25+$203.200
50+$199.140
More Pricing...
Railway
Enclosed
2:1
302.4W
1 Output
48V
6.3A
4kV
48V
Fixed
97mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
80AK7107

RoHS

Each
10+$640.400
ITE, LED Lighting & Railway
Module
-
600W
1 Output
13VDC
46.2A
2.5kV
80V
Fixed
115mm
71mm
203mm
33.6V
125V
RMOD600-EW Series
80AK7104

RoHS

Each
10+$402.720
ITE, LED Lighting & Railway
Module
-
400W
1 Output
24V
16.7A
2.5kV
60V
Fixed
115mm
61mm
203mm
33.6V
96V
RMOD400-W Series
80AK7105

RoHS

Each
10+$412.380
ITE, LED Lighting & Railway
Module
-
400W
1 Output
13VDC
30.8A
2.5kV
80V
Fixed
115mm
61mm
203mm
33.6V
125V
RMOD400-EW Series
80AK7106

RoHS

Each
10+$627.400
ITE, LED Lighting & Railway
Module
-
600W
1 Output
24V
25A
2.5kV
60V
Fixed
115mm
71mm
203mm
33.6V
96V
RMOD600-W Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER