0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

114 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5022

RoHS

Each
1+$377.900
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
24V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
9V
36V
-
51R5020

RoHS

Each
1+$377.900
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
24V
IEC, UL
Fixed, Adjustable
Chassis
65mm
35.7mm
98mm
9V
36V
-
51R5029

RoHS

Each
1+$377.900
Railway
Module
4:1
150W
1 Output
48V
3.2A
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
51R7589

RoHS

Each
1+$375.820
5+$360.250
10+$344.680
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R7596

RoHS

Each
1+$319.140
5+$313.470
10+$307.790
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
48V
-
Fixed
-
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
51R5025

RoHS

Each
1+$328.800
Railway
Module
4:1
150W
1 Output
12V
12.5A
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
51R7591

RoHS

Each
1+$313.910
5+$307.160
10+$300.400
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
45Y2200

RoHS

Each
1+$362.780
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
110V
-
Fixed, Adjustable
-
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
45Y2265

RoHS

Each
1+$552.270
Railway
Module
4:1
100W
1 Output
48V
2.1A
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
45Y2272

RoHS

Each
1+$635.940
Railway
Module
4:1
160W
1 Output
48V
3.2A
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
45Y2268

RoHS

Each
1+$581.590
Railway
Module
4:1
100W
1 Output
28V
3.6A
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2283

RoHS

Each
1+$745.150
Railway
Module
4:1
200W
1 Output
28V
8.5A
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
45Y2266

RoHS

Each
1+$581.560
Railway
Module
4:1
100W
1 Output
12V
8.4A
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2273

RoHS

Each
1+$671.660
Railway
Module
4:1
160W
1 Output
12V
15A
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
45Y2280

RoHS

Each
1+$692.360
Railway
Module
4:1
200W
1 Output
48V
4.5A
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
45Y2275

RoHS

Each
1+$671.660
Railway
Module
4:1
160W
1 Output
28V
6.5A
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
45Y2260

RoHS

Each
1+$552.270
Railway
Module
4:1
100W
1 Output
28V
3.6A
-
2.25kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
45Y2267

RoHS

Each
1+$581.590
Railway
Module
4:1
100W
1 Output
24V
4.2A
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2262

RoHS

Each
1+$554.510
Railway
Module
4:1
100W
1 Output
12V
8.4A
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
51R7592

RoHS

Each
1+$326.070
5+$320.500
10+$314.930
Railway
Module
4:1
150W
1 Output
28V
5.4A
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R7590

RoHS

Each
1+$370.830
5+$365.480
10+$360.120
ITE & Railway
Module
4:1
150W
1 Output
15V
10A
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R7593

RoHS

Each
1+$327.780
5+$326.910
10+$321.330
ITE & Railway
Module
4:1
150W
1 Output
48V
3.2A
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
74AJ3329

RoHS

Each
1+$375.980
5+$369.560
ITE
Module
2:1
100W
1 Output
12V
8.4A
-
2.25kV
24V
-
Fixed
-
61mm
40.5mm
85mm
18V
36V
TEP 100CMF Series
51R7594

RoHS

Each
1+$460.050
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
2.25kV
48V
-
Fixed
-
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
45Y2277

RoHS

Each
1+$803.050
Railway
Module
4:1
200W
1 Output
12V
18A
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
1-25 of 114 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER