0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

93 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7381

RoHS

Each
1+$84.200
5+$81.210
10+$78.970
25+$77.390
50+$75.810
More Pricing...
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
4kV
48V
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
44AC7367

RoHS

Each
1+$341.110
5+$325.390
10+$315.970
25+$298.170
50+$266.600
More Pricing...
Railway
Enclosed
2:1
302.4W
1 Output
48V
6.3A
-
4kV
36V
Fixed
97mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
44AC7338

RoHS

Each
1+$187.260
5+$183.510
10+$179.770
25+$176.020
50+$172.280
More Pricing...
Railway
Enclosed
2:1
200.4W
1 Output
12V
16.7A
-
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
44AC7325

RoHS

Each
1+$127.710
5+$125.160
10+$122.600
25+$120.050
50+$117.490
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
5V
30A
-
4kV
24V
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
44AC7331

RoHS

Each
1+$192.740
5+$184.060
10+$182.150
25+$180.250
50+$178.330
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
5V
30A
-
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
44AC7347

RoHS

Each
1+$54.000
5+$52.920
10+$51.840
25+$50.760
50+$49.670
More Pricing...
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
-
4kV
110V
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
44AC7362

RoHS

Each
1+$296.670
5+$283.360
10+$275.370
25+$267.370
50+$262.020
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
4kV
110V
Fixed
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7378

RoHS

Each
1+$92.880
5+$89.540
10+$87.880
25+$86.210
50+$84.550
More Pricing...
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
4kV
110V
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
44AC7372

RoHS

Each
1+$218.750
5+$214.380
10+$210.000
25+$205.630
50+$201.250
More Pricing...
Railway
Enclosed
2:1
210W
1 Output
5V
42A
-
4kV
72V
Fixed
97mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
44AC7364

RoHS

Each
1+$218.740
5+$214.370
10+$209.990
25+$205.620
50+$201.240
More Pricing...
Railway
Enclosed
2:1
210W
1 Output
5V
42A
-
4kV
110V
Fixed
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7373

RoHS

Each
1+$84.200
5+$81.210
10+$79.720
25+$78.120
50+$76.520
More Pricing...
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
44AC7341

RoHS

Each
1+$76.440
5+$73.680
10+$71.610
25+$70.180
50+$68.740
More Pricing...
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
-
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
44AC7336

RoHS

Each
1+$238.770
5+$234.000
10+$229.220
25+$224.450
50+$219.670
More Pricing...
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
-
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
44AC7344

RoHS

Each
1+$63.910
5+$62.640
10+$61.360
25+$60.080
50+$58.800
More Pricing...
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
44AC7354

RoHS

Each
1+$225.880
5+$216.500
10+$209.850
25+$203.200
50+$199.140
More Pricing...
Railway
Enclosed
2:1
271W
1 Output
24V
11.3A
-
4kV
24V
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
44AC7324

RoHS

Each
1+$189.780
5+$185.990
10+$182.200
25+$178.400
50+$174.610
More Pricing...
Railway
Enclosed
2:1
151.2W
1 Output
24V
6.3A
-
4kV
24V
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
44AC7349

RoHS

Each
1+$63.910
5+$62.640
10+$61.360
25+$60.080
50+$58.800
More Pricing...
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
-
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
44AC7335

RoHS

Each
1+$222.770
5+$218.320
10+$213.860
25+$209.400
50+$204.950
More Pricing...
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
-
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
44AC7353

RoHS

Each
1+$192.120
5+$186.750
10+$182.500
25+$178.530
50+$175.250
More Pricing...
Railway
Enclosed
2:1
270W
1 Output
12V
22.5A
-
4kV
24V
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
44AC7374

RoHS

Each
1+$70.700
5+$67.760
10+$65.240
25+$63.560
50+$62.290
More Pricing...
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
44AC7326

RoHS

Each
1+$186.550
5+$182.830
10+$179.090
25+$175.360
50+$171.630
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
-
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
44AC7350

RoHS

Each
1+$48.690
5+$47.330
10+$46.300
25+$45.250
50+$44.160
More Pricing...
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
44AC7351

RoHS

Each
1+$113.720
5+$109.480
10+$106.290
25+$103.710
50+$93.340
More Pricing...
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
-
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
44AC7332

RoHS

Each
1+$243.190
5+$232.290
10+$227.640
25+$222.990
50+$218.340
More Pricing...
Railway
Enclosed
2:1
200.4W
1 Output
12V
16.7A
-
4kV
24V
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
44AC7334

RoHS

Each
1+$187.040
5+$179.340
10+$173.740
25+$168.140
50+$164.780
More Pricing...
Railway
Enclosed
2:1
201.6W
1 Output
48V
4.2A
-
4kV
24V
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
1-25 of 93 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER