0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

635 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5022

RoHS

Each
1+$377.900
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
24V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
9V
36V
-
24M7375

RoHS

Each
1+$21.240
5+$20.820
10+$20.380
25+$19.960
50+$19.540
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
1.5kV
48V
-
Fixed
-
51mm
28mm
78mm
36V
72V
SD-15 Series
51R5020

RoHS

Each
1+$377.900
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
24V
IEC, UL
Fixed, Adjustable
Chassis
65mm
35.7mm
98mm
9V
36V
-
51R5029

RoHS

Each
1+$377.900
Railway
Module
4:1
150W
1 Output
48V
3.2A
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
51R7589

RoHS

Each
1+$375.820
5+$360.250
10+$344.680
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R7596

RoHS

Each
1+$319.140
5+$313.470
10+$307.790
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
48V
-
Fixed
-
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
69AC4364

RoHS

Each
1+$227.740
10+$219.980
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
-
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
44AC7381

RoHS

Each
1+$84.200
5+$81.210
10+$78.970
25+$77.390
50+$75.810
More Pricing...
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
4kV
48V
-
Fixed
-
60mm
25mm
128mm
18V
72V
RSD-60 Series
90Y8801

RoHS

Each
1+$140.000
5+$139.380
10+$138.750
50+$134.260
ITE
Module
4:1
60W
1 Output
24V
2.5A
Regulated
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
45Y2285

RoHS

Each
1+$982.740
Railway
Module
4:1
300W
1 Output
12V
25A
-
3kV
48V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
44AC7484

RoHS

Each
1+$54.770
5+$52.820
10+$51.860
25+$50.820
50+$49.790
More Pricing...
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
1.5kV
48V
-
Fixed
-
97mm
36mm
99mm
36V
72V
SD-25 Series
44AC7367

RoHS

Each
1+$341.110
5+$325.390
10+$315.970
25+$298.170
50+$266.600
More Pricing...
Railway
Enclosed
2:1
302.4W
1 Output
48V
6.3A
-
4kV
36V
-
Fixed
-
97mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
44AC7338

RoHS

Each
1+$187.260
5+$183.510
10+$179.770
25+$176.020
50+$172.280
More Pricing...
Railway
Enclosed
2:1
200.4W
1 Output
12V
16.7A
-
4kV
110V
-
Fixed
-
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
28AH0875

RoHS

Date/Lot Code

Each
1+$65.250
5+$63.570
10+$61.890
25+$59.650
100+$56.280
ITE
Module
4:1
6W
1 Output
24V
250mA
Regulated
3kV
24V
-
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
44AC7496

RoHS

Each
1+$147.520
5+$136.440
10+$133.710
25+$130.980
50+$128.250
More Pricing...
ITE
Enclosed
2:1
300W
1 Output
5V
60A
-
1.5kV
96V
-
Fixed
-
115mm
50mm
215mm
72V
144V
SD-350 Series
51R5025

RoHS

Each
1+$328.800
Railway
Module
4:1
150W
1 Output
12V
12.5A
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
51R7591

RoHS

Each
1+$313.910
5+$307.160
10+$300.400
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
45Y2200

RoHS

Each
1+$362.780
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
110V
-
Fixed, Adjustable
-
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
77Y4602

RoHS

Date/Lot Code

Each
1+$125.360
5+$122.120
10+$118.890
25+$114.560
100+$108.090
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
2.5kV
48V
CB, IEC, UL
Fixed
Chassis
67.8mm
38mm
112mm
18V
75V
-
44AC7325

RoHS

Each
1+$127.710
5+$125.160
10+$122.600
25+$120.050
50+$117.490
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
5V
30A
-
4kV
24V
-
Fixed
-
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
44AC7347

RoHS

Each
1+$54.000
5+$52.920
10+$51.840
25+$50.760
50+$49.670
More Pricing...
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
-
4kV
110V
-
Fixed
-
60mm
25mm
113mm
40V
160V
RSD-30 Series
44AC7362

RoHS

Each
1+$296.670
5+$283.360
10+$275.370
25+$267.370
50+$262.020
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
4kV
110V
-
Fixed
-
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7467

RoHS

Each
1+$124.870
5+$115.640
10+$115.630
25+$115.610
50+$115.600
More Pricing...
ITE
Enclosed
2:1
170W
1 Output
5V
34A
-
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7449

RoHS

Each
1+$77.200
5+$75.660
10+$74.100
25+$72.560
50+$71.020
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
5V
20A
-
1.5kV
48V
-
Fixed
-
98mm
38mm
199mm
36V
72V
SD-100 Series
44AC7331

RoHS

Each
1+$192.740
5+$184.060
10+$182.150
25+$180.250
50+$178.330
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
5V
30A
-
4kV
110V
-
Fixed
-
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
1-25 of 635 items
of 26 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER