0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

550 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90Y8788

RoHS

Each
1+$143.100
ITE
Module
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
51R5022

RoHS

Each
1+$383.630
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
24V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
9V
36V
-
44AC7445

RoHS

Each
1+$84.540
10+$81.170
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
24V
-
Fixed
-
98mm
38mm
199mm
19V
36V
SD-100 Series
24M7375

RoHS

Each
1+$23.120
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
48V
-
Fixed
-
51mm
28mm
78mm
36V
72V
SD-15 Series
44AC7344

RoHS

Each
1+$62.570
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
-
-
4kV
24V
-
Fixed
-
60mm
25mm
113mm
9V
36V
RSD-30 Series
51R5020

RoHS

Each
1+$383.630
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
-
Regulated
2.25kV
24V
IEC, UL
Fixed, Adjustable
Chassis
65mm
35.7mm
98mm
9V
36V
-
51R5029

RoHS

Each
1+$383.630
Railway
Module
4:1
150W
1 Output
48V
3.2A
-
-
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
51R7589

RoHS

Each
1+$460.050
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
-
Regulated
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R7596

RoHS

Each
1+$460.050
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
48V
-
Fixed
-
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
69AC4364

RoHS

Each
1+$227.390
10+$219.690
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
-
-
-
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
44AC7381

RoHS

Each
1+$79.720
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
-
-
4kV
48V
-
Fixed
-
60mm
25mm
128mm
18V
72V
RSD-60 Series
45Y2285

RoHS

Each
1+$1,146.630
Railway
Module
4:1
300W
1 Output
12V
25A
-
-
-
3kV
48V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
90Y8801

RoHS

Each
1+$175.010
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
44AC7484

RoHS

Each
1+$53.620
10+$50.770
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
48V
-
Fixed
-
97mm
36mm
99mm
36V
72V
SD-25 Series
44AC7367

RoHS

Each
1+$396.060
10+$366.690
Railway
Enclosed
2:1
302.4W
1 Output
48V
6.3A
-
-
-
4kV
36V
-
Fixed
-
97mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
44AC7338

RoHS

Each
1+$211.010
Railway
Enclosed
2:1
200.4W
1 Output
12V
16.7A
-
-
-
4kV
110V
-
Fixed
-
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
44AC7496

RoHS

Each
1+$170.360
10+$163.550
25+$156.170
ITE
Enclosed
2:1
300W
1 Output
5V
60A
-
-
-
1.5kV
96V
-
Fixed
-
115mm
50mm
215mm
72V
144V
SD-350 Series
51R5025

RoHS

Each
1+$383.630
Railway
Module
4:1
150W
1 Output
12V
12.5A
-
-
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
51R7591

RoHS

Each
1+$460.050
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
45Y2200

RoHS

Each
1+$423.290
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
110V
-
Fixed, Adjustable
-
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
44AC7325

RoHS

Each
1+$146.440
Railway
Enclosed
2:1
150W
1 Output
5V
30A
-
-
-
4kV
24V
-
Fixed
-
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
44AC7347

RoHS

Each
1+$62.570
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
-
-
-
4kV
110V
-
Fixed
-
60mm
25mm
113mm
40V
160V
RSD-30 Series
44AC7362

RoHS

Each
1+$280.880
10+$260.730
25+$253.160
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
-
-
4kV
110V
-
Fixed
-
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7467

RoHS

Each
1+$142.510
10+$136.810
25+$130.640
ITE
Enclosed
2:1
170W
1 Output
5V
34A
-
-
-
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7331

RoHS

Each
1+$217.590
10+$201.820
Railway
Enclosed
2:1
150W
1 Output
5V
30A
-
-
-
4kV
110V
-
Fixed
-
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
1-25 of 550 items
of 22 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER