0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5020

RoHS

Each
1+$377.900
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
24V
IEC, UL
Fixed, Adjustable
Chassis
65mm
35.7mm
98mm
9V
36V
-
51R7589

RoHS

Each
1+$375.820
5+$360.250
10+$344.680
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R5025

RoHS

Each
1+$328.800
Railway
Module
4:1
150W
1 Output
12V
12.5A
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
44AC7362

RoHS

Each
1+$296.670
5+$283.360
10+$275.370
25+$267.370
50+$262.020
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
4kV
110V
-
Fixed
-
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7462

RoHS

Each
1+$87.100
5+$83.550
10+$80.430
25+$78.440
50+$76.880
More Pricing...
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
-
1.5kV
96V
-
Fixed
-
110mm
50mm
199mm
72V
144V
SD-150 Series
44AC7458

RoHS

Each
1+$87.500
5+$83.860
10+$80.780
25+$78.680
50+$77.110
More Pricing...
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
-
1.5kV
24V
-
Fixed
-
110mm
50mm
199mm
19V
36V
SD-150 Series
44AC7326

RoHS

Each
1+$186.550
5+$182.830
10+$179.090
25+$175.360
50+$171.630
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
-
4kV
48V
-
Fixed
-
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
44AC3162

RoHS

Each
1+$959.010
Railway
Module
4:1
300W
1 Output
24V
12.5A
-
3kV
48V
-
Fixed
-
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
74AJ3332

RoHS

Each
1+$504.870
5+$491.640
Railway
Module
4:1
150W
1 Output
12V
12.5A
-
3kV
24V
-
Fixed, Adjustable
-
52.5mm
35.7mm
160.5mm
9V
36V
TEP 150WI-F
45AM4621

RoHS

Each
1+$190.760
5+$186.940
10+$183.140
25+$179.320
50+$175.500
More Pricing...
ITE & Industrial
Enclosed
6:1
300W
1 Output
24V
12.5A
Regulated
4kV
-
-
Fixed
-
100mm
41mm
237mm
250V
1.5kV
RSDH-300 Series
51R7594

RoHS

Each
1+$460.050
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
2.25kV
48V
-
Fixed
-
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
90AH9777

RoHS

Each
104+$537.050
Railway
-
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
-
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9780

RoHS

Each
104+$552.130
Railway
-
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
-
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
44AC7323

RoHS

Each
1+$186.550
5+$182.830
10+$179.090
25+$175.360
50+$171.630
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
-
4kV
24V
-
Fixed
-
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
44AC7329

RoHS

Each
1+$194.800
5+$190.900
10+$187.000
25+$183.110
50+$179.210
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
-
4kV
110V
-
Fixed
-
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
44AC7358

RoHS

Each
1+$225.880
5+$216.500
10+$209.850
25+$203.200
50+$199.140
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
4kV
48V
-
Fixed
-
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
44AC7370

RoHS

Each
1+$258.600
5+$253.430
10+$248.260
25+$243.080
50+$237.910
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
4kV
72V
-
Fixed
-
96.5mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
20X0424

RoHS

Each
1+$507.600
Railway
Module
4:1
150W
1 Output
12V
12.5A
-
2.25kV
110V
-
Fixed, Adjustable
-
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
44AC7460

RoHS

Each
1+$87.100
5+$83.550
10+$80.430
25+$78.440
50+$76.880
More Pricing...
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
-
1.5kV
48V
-
Fixed
-
110mm
50mm
199mm
36V
72V
SD-150 Series
44AC7366

RoHS

Each
1+$258.610
5+$253.440
10+$248.270
25+$243.090
50+$237.920
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
4kV
36V
-
Fixed
-
97mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
44AC3166

RoHS

Each
1+$1,234.660
Railway
Module
4:1
300W
1 Output
24V
12.5A
-
3kV
110V
-
Fixed, Adjustable
-
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
30AJ4415

RoHS

MURATA POWER SOLUTIONS
Each
1+$742.350
5+$734.010
10+$721.500
25+$713.160
50+$696.480
Railway
-
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
-
Fixed, Adjustable
-
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9778

RoHS

Each
104+$577.050
Railway
-
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
-
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
70AC7217

RoHS

BEL POWER SOLUTIONS
Each
1+$883.760
5+$839.590
10+$806.710
25+$765.840
50+$722.640
ITE & Railway
-
3:1
300W
1 Output
24V
12.5A
-
-
110V
-
Fixed, Adjustable
-
116mm
38mm
188.6mm
50.4V
137.5V
Melcher RCM300 Series
97AK4879

RoHS

Each
10+$298.540
ITE
Module
-
300W
1 Output
24.5VDC
12.5A
Regulated
2.25kV
80V
-
Fixed
-
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER