0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
52AH8463

RoHS

Each
1+$86.720
ITE
Module
2:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
41AH2287

RoHS

Each
1+$85.200
ITE
Module
4:1
6W
1 Output
48V
125mA
-
-
Regulated
3kV
24V
Fixed
-
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
23AH4402

RoHS

Each
1+$69.620
ITE
Module
4:1
6W
1 Output
48V
125mA
-
-
Regulated
3kV
24V
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
28AH0883

RoHS

Each
1+$76.780
5+$74.800
10+$72.810
25+$70.180
100+$66.220
ITE
Module
4:1
6W
1 Output
48V
125mA
-
-
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
23AH4405

RoHS

Each
1+$73.610
ITE
Module
4:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
3kV
24V
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
23AH4410

RoHS

Each
1+$69.620
ITE
Module
4:1
6W
1 Output
48V
125mA
-
-
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
52AH8460

RoHS

Each
1+$82.770
ITE
Module
2:1
6W
1 Output
48V
125mA
-
-
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
41AH2298

RoHS

Each
1+$90.080
ITE
Module
4:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
3kV
48V
Fixed
-
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
28AH0876

RoHS

Each
1+$76.780
5+$74.800
10+$72.810
25+$70.180
100+$66.220
ITE
Module
4:1
6W
1 Output
48V
125mA
-
-
Regulated
3kV
24V
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
23AH4413

RoHS

Each
1+$73.610
ITE
Module
4:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
69AH9262

RoHS

Each
1+$101.310
ITE
Module
2:1
6W
1 Output
48V
125mA
-
-
Regulated
3kV
110V
Fixed
-
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
41AH2290

RoHS

Each
1+$90.080
ITE
Module
4:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
3kV
24V
Fixed
-
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
69AH9265

RoHS

Each
1+$106.140
ITE
Module
2:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
3kV
110V
Fixed
-
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
41AH2295

RoHS

Each
1+$85.200
ITE
Module
4:1
6W
1 Output
48V
125mA
-
-
Regulated
3kV
48V
Fixed
-
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER