0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7338

RoHS

Each
1+$187.260
5+$183.510
10+$179.770
25+$176.020
50+$172.280
More Pricing...
Railway
Enclosed
2:1
200.4W
1 Output
12V
16.7A
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
44AC7335

RoHS

Each
1+$222.770
5+$218.320
10+$213.860
25+$209.400
50+$204.950
More Pricing...
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
44AC7332

RoHS

Each
1+$243.190
5+$232.290
10+$227.640
25+$222.990
50+$218.340
More Pricing...
Railway
Enclosed
2:1
200.4W
1 Output
12V
16.7A
4kV
24V
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
44AC7464

RoHS

Each
1+$145.580
5+$139.760
10+$135.500
25+$131.240
50+$128.610
More Pricing...
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7468

RoHS

Each
1+$135.910
5+$133.200
10+$130.480
25+$127.760
50+$125.030
More Pricing...
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
44AC7472

RoHS

Each
1+$169.550
5+$166.150
10+$162.760
25+$159.380
50+$155.990
More Pricing...
ITE
Enclosed
2:1
200.4W
1 Output
12V
16.7A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
80AK7104

RoHS

Each
10+$402.720
ITE, LED Lighting & Railway
Module
-
400W
1 Output
24VDC
16.7A
2.5kV
60V
Fixed
115mm
61mm
203mm
33.6V
96V
RMOD400-W Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER