0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2267

RoHS

Each
1+$581.590
Railway
Module
4:1
100W
1 Output
24V
4.2A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
44AC7500

RoHS

Each
1+$52.820
5+$50.690
10+$48.850
25+$47.710
50+$46.760
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
12V
4.2A
1.5kV
24V
-
Fixed
-
97mm
38mm
159mm
18V
36V
SD-50 Series
44AC7445

RoHS

Each
1+$66.220
5+$63.420
10+$61.040
25+$59.630
50+$58.440
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
1.5kV
24V
-
Fixed
-
98mm
38mm
199mm
19V
36V
SD-100 Series
44AC7442

RoHS

Each
1+$84.000
5+$81.000
10+$79.510
25+$78.010
50+$76.510
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
1.5kV
12V
-
Fixed
-
98mm
38mm
199mm
9V
18V
SD-100 Series
44AC7334

RoHS

Each
1+$187.040
5+$179.340
10+$173.740
25+$168.140
50+$164.780
More Pricing...
Railway
Enclosed
2:1
201.6W
1 Output
48V
4.2A
4kV
24V
-
Fixed
-
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
44AC7448

RoHS

Each
1+$65.800
5+$63.100
10+$60.830
25+$59.270
50+$58.090
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
1.5kV
48V
-
Fixed
-
98mm
38mm
199mm
36V
72V
SD-100 Series
44AC7503

RoHS

Each
1+$52.820
5+$50.690
10+$48.850
25+$47.710
50+$46.760
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
12V
4.2A
1.5kV
48V
-
Fixed
-
97mm
38mm
159mm
36V
72V
SD-50 Series
44AC7451

RoHS

Each
1+$66.210
5+$63.410
10+$61.030
25+$59.630
50+$58.440
More Pricing...
ITE
Enclosed
2:1
100.8W
1 Output
24V
4.2A
1.5kV
96V
-
Fixed
-
98mm
38mm
199mm
72V
144V
SD-100 Series
44AC7497

RoHS

Each
1+$53.200
5+$50.960
10+$49.140
25+$47.880
50+$46.930
More Pricing...
ITE
Enclosed
2:1
50.4W
1 Output
12V
4.2A
1.5kV
12V
-
Fixed
-
97mm
38mm
159mm
9.2V
18V
SD-50 Series
44AC7474

RoHS

Each
1+$145.580
5+$139.760
10+$135.500
25+$131.240
50+$128.610
More Pricing...
ITE
Enclosed
2:1
201.6W
1 Output
48V
4.2A
1.5kV
96V
-
Fixed
-
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7321

RoHS

Each
1+$156.840
5+$153.710
10+$150.570
25+$147.430
50+$144.300
More Pricing...
Railway
Enclosed
2:1
100W
1 Output
24V
4.2A
4kV
110V
-
Fixed
-
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
44AC7337

RoHS

Each
1+$243.190
5+$232.290
10+$227.640
25+$222.990
50+$218.340
More Pricing...
Railway
Enclosed
2:1
202W
1 Output
48V
4.2A
4kV
48V
-
Fixed
-
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
44AC7315

RoHS

Each
1+$162.190
5+$156.370
10+$153.450
25+$150.540
50+$147.630
More Pricing...
Railway
Enclosed
2:1
100.8W
1 Output
24V
4.2A
4kV
24V
-
Fixed
-
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
44AC7340

RoHS

Each
1+$238.770
5+$234.000
10+$229.220
25+$224.450
50+$219.670
More Pricing...
Railway
Enclosed
2:1
201.6W
1 Output
48V
4.2A
4kV
110V
-
Fixed
-
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
45Y2263

RoHS

Each
1+$648.210
Railway
Module
4:1
100W
1 Output
24V
4.2A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
45Y2259

RoHS

Each
1+$648.210
Railway
Module
4:1
100W
1 Output
24V
4.2A
2.25kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
44AC7470

RoHS

Each
1+$170.600
5+$167.190
10+$163.790
25+$160.370
50+$156.950
More Pricing...
ITE
Enclosed
2:1
202W
1 Output
48V
4.2A
1.5kV
48V
-
Fixed
-
115mm
50mm
215mm
36V
72V
SD-200 Series
44AC7466

RoHS

Each
1+$170.600
5+$167.190
10+$163.790
25+$160.370
50+$156.950
More Pricing...
ITE
Enclosed
2:1
201.6W
1 Output
48V
4.2A
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC3130

RoHS

Each
1+$830.280
Railway
Module
4:1
100W
1 Output
24V
4.2A
2.25kV
110V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
44AC3122

RoHS

Each
1+$789.160
Railway
Module
4:1
100W
1 Output
24V
4.2A
2.25kV
24V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
44AC3126

RoHS

Each
1+$789.160
Railway
Module
4:1
100W
1 Output
24V
4.2A
2.25kV
48V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
74AJ3331

RoHS

Each
1+$433.160
5+$407.550
ITE
Module
2:1
100W
1 Output
24V
4.2A
2.25kV
48V
-
Fixed, Adjustable
-
61mm
40.5mm
85mm
36V
75V
TEP 100CMF
74AJ5636

RoHS

Each
1+$200.030
5+$196.500
10+$192.990
50+$189.460
-
Enclosed
2:1
100W
1 Output
24V
4.2A
1.5kV
24V
-
Fixed, Adjustable
-
95mm
38mm
198mm
19V
36V
TZL
74AJ5638

RoHS

Each
1+$160.620
-
Enclosed
2:1
100W
1 Output
24V
4.2A
1.5kV
48V
-
Fixed, Adjustable
-
95mm
38mm
198mm
36V
72V
TZL 100 Series
74AJ3328

RoHS

Each
1+$556.710
ITE
Module
2:1
100W
1 Output
24V
4.2A
2.25kV
12V
-
Fixed, Adjustable
-
61mm
40.5mm
85mm
9V
18V
TEP 100CMF
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER