0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2283

RoHS

Each
1+$745.150
Railway
Module
4:1
200W
1 Output
28V
8.5A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
44AC7441

RoHS

Each
1+$78.460
5+$75.680
10+$73.610
25+$72.140
50+$70.670
More Pricing...
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
1.5kV
12V
-
Fixed
-
98mm
38mm
199mm
9.5V
18V
SD-100 Series
74AJ5637

RoHS

Each
1+$200.030
5+$196.500
10+$192.990
50+$189.460
-
Enclosed
2:1
100W
1 Output
12V
8.5A
1.5kV
48V
-
Fixed, Adjustable
-
95mm
38mm
198mm
36V
72V
TZL 100 Series
44AC7450

RoHS

Each
1+$65.800
5+$63.100
10+$60.830
25+$59.270
50+$58.090
More Pricing...
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
1.5kV
96V
-
Fixed
-
98mm
38mm
199mm
72V
144V
SD-100 Series
44AC7444

RoHS

Each
1+$65.800
5+$63.100
10+$60.830
25+$59.270
50+$58.090
More Pricing...
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
1.5kV
24V
-
Fixed
-
98mm
38mm
199mm
19V
36V
SD-100 Series
71Y9380

RoHS

Each
1+$955.710
Railway
Module
4:1
238W
1 Output
28V
8.5A
3kV
110V
-
Fixed, Adjustable
-
61mm
33.8mm
85mm
43V
160V
TEP 200WIRCMF Series
44AC3159

RoHS

Each
1+$1,053.260
Railway
Module
4:1
200W
1 Output
28V
8.5A
2.25kV
110V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
44AC7447

RoHS

Each
1+$64.510
5+$61.850
10+$59.680
25+$57.500
50+$56.350
More Pricing...
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
1.5kV
48V
-
Fixed
-
98mm
38mm
199mm
36V
72V
SD-100 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER