0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
28AH0879

RoHS

Date/Lot Code

Each
1+$81.440
5+$79.360
10+$77.260
25+$74.480
100+$70.310
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
52AH8462

RoHS

Each
1+$88.030
ITE
Module
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
23AH4412

RoHS

Each
1+$74.730
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
28AH0872

RoHS

Each
10+$77.260
25+$74.480
100+$70.310
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
24V
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
41AH2289

RoHS

Each
1+$90.080
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
24V
Fixed
-
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER