Isolated Chassis Mount DC / DC Converters :
31 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(11)
(20)
Output Power Max
=100W
1
(38)
(39)
(25)
(3)
(42)
(4)
(2)
(2)
Power Supply Applications
(11)
(17)
DC / DC Converter Type
(14)
(17)
Input Ratio
(19)
(12)
No. of Outputs
(31)
Output Voltage - Output 1
(6)
(6)
(2)
(11)
(3)
(3)
Output Current - Output 1
(3)
(3)
(11)
(2)
(5)
(1)
(6)
Isolation Voltage
(9)
(17)
(5)
Input Voltage DC Nom
(2)
(12)
(10)
(1)
(6)
Approvals & Standards
(12)
Packaging
(31)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$84.540 10+$81.170 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 1.5kV | 24V | - | Fixed | - | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | ||||||
Each | 1+$80.010 | ITE | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 1.5kV | 48V | - | Fixed | - | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | ||||||
Each | 1+$64.400 10+$59.540 25+$59.150 | ITE | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 1.5kV | 96V | - | Fixed | - | 98mm | 38mm | 199mm | 72V | 144V | SD-100 Series | ||||||
Each | 1+$658.030 | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | ||||||
Each | 1+$692.310 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | ||||||
Each | 1+$692.280 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | ||||||
Each | 1+$658.030 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | ||||||
Each | 1+$692.310 | Railway | Module | 4:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | ||||||
Each | 1+$661.120 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | ||||||
MEAN WELL | Each | 1+$83.070 10+$78.650 25+$77.190 50+$75.720 100+$74.240 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 1.5kV | 12V | - | Fixed | - | 98mm | 38mm | 199mm | 9V | 18V | SD-100 Series | |||||
MEAN WELL | Each | 1+$82.080 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 1.5kV | 48V | - | Fixed | - | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | |||||
Each | 1+$64.400 10+$59.540 25+$58.010 | ITE | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 1.5kV | 24V | - | Fixed | - | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | ||||||
Each | 1+$138.730 | Railway | Enclosed | 2:1 | 100W | 1 Output | 12V | 8.4A | 4kV | 24V | - | Fixed | - | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | ||||||
74AJ3329 RoHS | TRACO POWER | Each | 1+$539.090 | ITE | Module | 2:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 24V | - | Fixed | - | 61mm | 40.5mm | 85mm | 18V | 36V | TEP 100CMF Series | ||||
74AJ5637 RoHS | TRACO POWER | Each | 1+$242.100 | - | Enclosed | 2:1 | 100W | 1 Output | 12V | 8.5A | 1.5kV | 48V | - | Fixed, Adjustable | - | 95mm | 38mm | 198mm | 36V | 72V | TZL 100 Series | ||||
MEAN WELL | Each | 1+$138.730 | Railway | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 4kV | 110V | - | Fixed | - | 68mm | 36mm | 161mm | 67.2V | 143V | RSD-100 Series | |||||
Each | 1+$658.030 | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | 2.25kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | ||||||
Each | 1+$692.310 | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | ||||||
Each | 1+$658.030 | Railway | Module | 4:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | ||||||
Each | 1+$658.030 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | ||||||
Each | 1+$658.030 | Railway | Module | 4:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | ||||||
MEAN WELL | Each | 1+$225.030 10+$212.480 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 4kV | 24V | - | Fixed | - | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | |||||
MEAN WELL | Each | 1+$113.090 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 4kV | 48V | - | Fixed | - | 68mm | 36mm | 161mm | 33.6V | 62.4V | RSD-100 Series | |||||
Each | 1+$113.090 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 4kV | 110V | - | Fixed | - | 68mm | 36mm | 161mm | 67.2V | 143V | RSD-100 Series | ||||||
TRACO POWER | Each | 1+$539.090 | ITE | Module | 2:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 48V | - | Fixed, Adjustable | - | 61mm | 40.5mm | 85mm | 36V | 75V | TEP 100CMF | |||||