0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

29 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
24M7375

RoHS

Each
1+$21.240
5+$20.820
10+$20.380
25+$19.960
50+$19.540
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
48V
Fixed
-
51mm
28mm
78mm
36V
72V
SD-15 Series
07AH2436

RoHS

Date/Lot Code

Each
1+$55.550
5+$54.120
10+$52.680
25+$50.780
100+$47.920
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
99AC4307

RoHS

Each
1+$34.590
5+$32.760
10+$30.630
25+$28.600
50+$26.380
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
Fixed
-
51mm
28mm
78mm
18V
36V
SD-15 Series
39AH0574

RoHS

Each
1+$65.580
5+$63.870
10+$62.160
50+$59.880
100+$56.460
ITE
Module
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
24V
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
24M7370

RoHS

Each
1+$27.260
5+$27.090
10+$26.910
25+$26.540
50+$26.180
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
12V
Fixed
-
51mm
28mm
78mm
9.2V
18V
SD-15 Series
24M7369

RoHS

Each
1+$34.630
5+$34.020
10+$33.400
25+$32.770
50+$32.160
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
12V
Fixed
-
51mm
28mm
78mm
9.2V
18V
SD-15 Series
99AC4308

RoHS

Each
1+$23.160
5+$22.690
10+$22.230
25+$21.770
50+$21.310
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
48V
Fixed
-
51mm
28mm
78mm
36V
72V
SD-15 Series
99AC4309

RoHS

Each
1+$23.160
5+$22.690
10+$22.230
25+$21.770
50+$21.310
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
48V
Fixed
-
51mm
28mm
78mm
36V
72V
SD-15 Series
24M7371

RoHS

Each
1+$24.680
5+$23.690
10+$22.830
25+$22.270
50+$21.830
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
24V
Fixed
-
51mm
28mm
78mm
18V
36V
SD-15 Series
39AH0585

RoHS

Each
1+$63.380
5+$61.750
10+$60.100
50+$57.900
100+$54.630
ITE
Module
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
48V
Fixed
-
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
39AH0576

RoHS

Each
1+$63.380
5+$61.750
10+$60.100
50+$57.900
100+$54.630
ITE
Module
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
24V
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
39AH0579

RoHS

Each
1+$63.380
5+$61.750
10+$60.100
50+$57.900
100+$54.630
ITE
Module
4:1
15W
1 Output
3.3V
3A
-
-
Regulated
3kV
24V
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
39AH0572

RoHS

Each
1+$68.940
5+$67.130
10+$65.340
50+$62.960
100+$59.330
ITE
Module
4:1
15W
2 Output
12V
630mA
-12V
630mA
Regulated
3kV
24V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
39AH0571

RoHS

Each
1+$65.200
5+$63.520
10+$61.810
50+$59.570
100+$56.180
ITE
Module
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
3kV
24V
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
39AH0581

RoHS

Each
1+$65.200
5+$63.520
10+$61.810
50+$59.570
100+$56.180
ITE
Module
4:1
15W
2 Output
12V
630mA
-12V
630mA
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
39AH0583

RoHS

Each
1+$63.380
5+$61.750
10+$60.100
50+$57.900
100+$54.630
ITE
Module
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
83AK5693

RoHS

Each
1+$62.050
5+$60.800
10+$59.570
25+$58.320
50+$57.080
More Pricing...
ITE & Industrial
Module
10:1
15W
1 Output
12V
1.25A
-
-
-
4kV
800V
Fixed
-
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
83AK5699

RoHS

Each
1+$62.050
5+$60.800
10+$59.570
25+$58.320
50+$57.080
More Pricing...
ITE & Industrial
Module
10:1
15W
1 Output
24V
625mA
-
-
-
4kV
800V
Fixed
-
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
07AH2432

RoHS

Each
1+$63.110
5+$61.470
10+$59.840
25+$57.650
100+$54.380
ITE
Module
4:1
15W
1 Output
15V
1A
-
-
Regulated
3kV
24V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
39AH0578

RoHS

Each
1+$63.260
5+$61.640
10+$60.000
50+$57.810
100+$54.560
ITE
Module
4:1
15W
1 Output
15V
1A
-
-
Regulated
3kV
24V
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
07AH2441

RoHS

Each
1+$63.110
5+$61.470
10+$59.840
25+$57.650
100+$54.380
ITE
Module
4:1
15W
1 Output
15V
1A
-
-
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
99AC4306

RoHS

Each
1+$24.680
5+$23.690
10+$22.830
25+$22.270
50+$21.830
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
12V
Fixed
-
51mm
28mm
78mm
9.2V
18V
SD-15 Series
07AH2434

RoHS

Each
1+$64.930
5+$63.250
10+$61.560
25+$59.320
100+$55.940
ITE
Module
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
39AH0587

RoHS

Each
1+$79.640
25+$73.720
50+$69.100
100+$67.130
250+$65.150
ITE
Module
4:1
15W
1 Output
15V
1A
-
-
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
39AH0573

RoHS

Each
1+$65.200
5+$63.520
10+$61.810
50+$59.570
100+$56.180
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
24V
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER