0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7334

RoHS

Each
1+$187.040
5+$179.340
10+$173.740
25+$168.140
50+$164.780
More Pricing...
Railway
Enclosed
2:1
201.6W
1 Output
48V
4.2A
4kV
24V
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
44AC7474

RoHS

Each
1+$145.580
5+$139.760
10+$135.500
25+$131.240
50+$128.610
More Pricing...
ITE
Enclosed
2:1
201.6W
1 Output
48V
4.2A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7340

RoHS

Each
1+$238.770
5+$234.000
10+$229.220
25+$224.450
50+$219.670
More Pricing...
Railway
Enclosed
2:1
201.6W
1 Output
48V
4.2A
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
44AC7473

RoHS

Each
1+$136.150
5+$130.790
10+$128.170
25+$125.550
50+$122.930
More Pricing...
ITE
Enclosed
2:1
201.6W
1 Output
24V
8.4A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7466

RoHS

Each
1+$170.600
5+$167.190
10+$163.790
25+$160.370
50+$156.950
More Pricing...
ITE
Enclosed
2:1
201.6W
1 Output
48V
4.2A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7469

RoHS

Each
1+$169.550
5+$166.150
10+$162.760
25+$159.380
50+$155.990
More Pricing...
ITE
Enclosed
2:1
201.6W
1 Output
24V
8.4A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
44AC7333

RoHS

Each
1+$219.350
5+$214.970
10+$210.570
25+$206.190
50+$201.810
More Pricing...
Railway
Enclosed
2:1
201.6W
1 Output
24V
8.4A
4kV
24V
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER