0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

84 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
23AH4424

RoHS

Each
1+$74.260
ITE
Module
4:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
48V
-
Fixed
Chassis
34mm
22mm
79mm
18V
75V
TMDC 10 Series
28AH0879

RoHS

Date/Lot Code

Each
1+$69.340
5+$67.550
10+$65.770
25+$63.380
100+$59.810
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
07AH2436

RoHS

Date/Lot Code

Each
1+$55.550
5+$54.120
10+$52.680
25+$50.780
100+$47.920
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
48V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
23AH4416

RoHS

Each
1+$74.260
ITE
Module
4:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
24V
-
Fixed
Chassis
34mm
22mm
79mm
9V
36V
TMDC 10 Series
51R7590

RoHS

Each
1+$370.830
5+$365.480
10+$360.120
ITE & Railway
Module
4:1
150W
1 Output
15V
10A
-
-
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
41AH2285

RoHS

Each
1+$69.270
5+$68.610
10+$67.960
50+$59.540
100+$58.770
ITE
Module
4:1
6W
1 Output
15V
400mA
-
-
Regulated
3kV
24V
-
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
85AH5578

RoHS

Each
1+$136.260
ITE
Module
2:1
60W
1 Output
15V
4A
-
-
Regulated
3kV
110V
-
Fixed
-
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
41AH2289

RoHS

Each
1+$73.160
5+$72.510
10+$71.850
50+$62.940
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
24V
-
Fixed
-
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
39AH0591

RoHS

Each
1+$84.210
5+$82.030
10+$79.860
50+$76.970
ITE
Module
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
3kV
24V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
39AH0545

RoHS

Each
1+$94.500
5+$91.980
10+$89.470
50+$86.140
ITE
Module
4:1
6W
1 Output
15V
500mA
-
-
Regulated
3kV
24V
-
Fixed
-
34mm
26.5mm
53mm
9V
36V
DTE06 Series
83AK5709

RoHS

Each
1+$72.390
5+$70.950
10+$69.500
25+$68.050
50+$66.600
More Pricing...
ITE & Industrial
Module
10:1
30W
1 Output
15V
2A
-
-
-
4kV
800V
-
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
07AH2432

RoHS

Each
1+$63.110
5+$61.470
10+$59.840
25+$57.650
100+$54.380
ITE
Module
4:1
15W
1 Output
15V
1A
-
-
Regulated
3kV
24V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
52AH8474

RoHS

Each
1+$115.160
ITE
Module
2:1
20W
1 Output
15V
1.34A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
52AH8462

RoHS

Each
1+$86.720
ITE
Module
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
110V
-
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
52AH8466

RoHS

Each
1+$100.520
ITE
Module
2:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
110V
-
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
28AH0894

RoHS

Each
1+$96.960
5+$94.460
10+$91.970
25+$88.630
100+$83.640
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
48V
-
Fixed
Chassis
34mm
22mm
79mm
18V
75V
DTE10 Series
28AH0889

RoHS

Each
1+$93.170
5+$90.760
10+$88.370
25+$85.160
100+$80.360
ITE
Module
4:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
24V
-
Fixed
Chassis
34mm
22mm
79mm
9V
36V
DTE10 Series
28AH0896

RoHS

Each
1+$93.170
5+$90.760
10+$88.370
25+$85.160
100+$80.360
ITE
Module
4:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
48V
-
Fixed
Chassis
34mm
22mm
79mm
18V
75V
DTE10 Series
39AH0578

RoHS

Each
1+$63.260
5+$61.640
10+$60.000
50+$57.810
100+$54.560
ITE
Module
4:1
15W
1 Output
15V
1A
-
-
Regulated
3kV
24V
-
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
28AH0881

RoHS

Each
1+$76.780
5+$74.800
10+$72.810
25+$70.180
100+$66.220
ITE
Module
4:1
6W
1 Output
15V
500mA
-
-
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
69AH9276

RoHS

Each
1+$140.940
ITE
Module
2:1
20W
1 Output
15V
1.34A
-
-
Regulated
3kV
110V
-
Fixed
-
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
69AC4361

RoHS

Each
1+$227.740
10+$219.980
ITE
Quarter Brick
4:1
120W
1 Output
15V
8A
-
-
-
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AH9280

RoHS

Each
1+$145.830
ITE
Module
2:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
3kV
110V
-
Fixed
-
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
20X0425

RoHS

Each
1+$402.990
5+$389.910
Railway
Module
4:1
150W
1 Output
15V
10A
-
-
-
2.25kV
110V
-
Fixed, Adjustable
-
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
52AH8470

RoHS

Each
1+$104.540
ITE
Module
2:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
110V
-
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
1-25 of 84 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER