0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7347

RoHS

Each
1+$54.000
5+$52.920
10+$51.840
25+$50.760
50+$49.670
More Pricing...
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
-
4kV
110V
Fixed
-
60mm
25mm
113mm
40V
160V
RSD-30 Series
44AC7351

RoHS

Each
1+$113.720
5+$109.480
10+$106.290
25+$103.710
50+$93.340
More Pricing...
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
-
4kV
48V
Fixed
-
60mm
25mm
113mm
18V
72V
RSD-30 Series
39AH0579

RoHS

Each
1+$63.380
5+$61.750
10+$60.100
50+$57.900
100+$54.630
ITE
Module
4:1
15W
1 Output
3.3V
3A
Regulated
3kV
24V
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
07AH2451

RoHS

Each
1+$82.080
5+$79.970
10+$77.840
25+$75.010
100+$70.770
ITE
Module
4:1
20W
1 Output
3.3V
5.5A
Regulated
3kV
24V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
07AH2460

RoHS

Each
1+$82.080
5+$79.970
10+$77.840
25+$75.010
100+$70.770
ITE
Module
4:1
20W
1 Output
3.3V
5.5A
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
44AC7383

RoHS

Each
1+$81.440
5+$79.800
10+$78.190
25+$76.550
50+$74.920
More Pricing...
Railway
Enclosed
4:1
39.6W
1 Output
3.3V
12A
-
4kV
48V
Fixed
-
60mm
25mm
128mm
18V
72V
RSD-60 Series
44AC7379

RoHS

Each
1+$81.440
5+$79.800
10+$78.190
25+$76.550
50+$74.920
More Pricing...
Railway
Enclosed
4:1
40W
1 Output
3.3V
12A
-
4kV
110V
Fixed
-
60mm
25mm
128mm
40V
160V
RSD-60 Series
44AC7343

RoHS

Each
1+$52.110
5+$51.080
10+$50.030
25+$48.990
50+$47.940
More Pricing...
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
-
4kV
24V
Fixed
-
60mm
25mm
113mm
9V
36V
RSD-30 Series
44AC7375

RoHS

Each
1+$81.440
5+$79.800
10+$78.190
25+$76.550
50+$74.920
More Pricing...
Railway
Enclosed
4:1
39.6W
1 Output
3.3V
12A
-
4kV
24V
Fixed
-
60mm
25mm
128mm
9V
36V
RSD-60 Series
39AH0597

RoHS

Each
1+$98.120
25+$94.190
50+$91.990
100+$89.370
250+$86.740
ITE
Module
4:1
20W
1 Output
3.3V
5.5A
Regulated
3kV
24V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
39AH0606

RoHS

Each
1+$82.240
5+$80.140
10+$78.010
50+$75.200
ITE
Module
4:1
20W
1 Output
3.3V
5.5A
Regulated
3kV
48V
Fixed
-
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
39AH0588

RoHS

Each
1+$63.260
5+$61.640
10+$60.000
50+$57.810
100+$54.560
ITE
Module
4:1
15W
1 Output
3.3V
3A
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
07AH2442

RoHS

Each
1+$63.110
5+$61.470
10+$59.840
25+$57.650
100+$54.380
ITE
Module
4:1
15W
1 Output
3.3V
3A
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER