0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

31 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
28AH0879

RoHS

Date/Lot Code

Each
1+$69.340
5+$67.550
10+$65.770
25+$63.380
100+$59.810
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
07AH2436

RoHS

Date/Lot Code

Each
1+$55.550
5+$54.120
10+$52.680
25+$50.780
100+$47.920
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
41AH2289

RoHS

Each
1+$73.160
5+$72.510
10+$71.850
50+$62.940
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
24V
Fixed
-
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
39AH0591

RoHS

Each
1+$84.210
5+$82.030
10+$79.860
50+$76.970
ITE
Module
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
3kV
24V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
52AH8462

RoHS

Each
1+$86.720
ITE
Module
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
28AH0894

RoHS

Each
1+$96.960
5+$94.460
10+$91.970
25+$88.630
100+$83.640
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
48V
Fixed
Chassis
34mm
22mm
79mm
18V
75V
DTE10 Series
69AH9280

RoHS

Each
1+$145.830
ITE
Module
2:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
3kV
110V
Fixed
-
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
52AH8470

RoHS

Each
1+$104.540
ITE
Module
2:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
110V
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
74AJ3343

RoHS

Each
1+$238.100
5+$232.620
10+$227.150
Railway
Module
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.591kV
24V
Fixed
-
57.2mm
26.1mm
103mm
9V
36V
TEQ 20WIR Series
41AH2305

RoHS

Each
1+$109.730
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
24V
Fixed
-
34mm
22mm
79mm
9V
36V
TMDC 10 Series
41AH2313

RoHS

Each
1+$109.730
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
48V
Fixed
-
34mm
22mm
79mm
18V
75V
TMDC 10 Series
23AH4428

RoHS

Each
1+$89.660
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
48V
Fixed
Chassis
34mm
22mm
79mm
18V
75V
TMDC 10 Series
69AH9264

RoHS

Each
1+$106.140
ITE
Module
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
110V
Fixed
-
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
23AH4412

RoHS

Each
1+$73.610
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
28AH0872

RoHS

Each
1+$81.590
5+$79.490
10+$77.390
25+$74.580
100+$70.380
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
24V
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
07AH2454

RoHS

Date/Lot Code

Each
1+$83.900
5+$81.730
10+$79.560
25+$76.680
100+$72.340
ITE
Module
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
85AH5574

RoHS

Each
1+$175.480
ITE
Module
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
3kV
110V
Fixed
-
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
52AH8478

RoHS

Each
1+$119.150
ITE
Module
2:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
3kV
110V
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
52AH8486

RoHS

Each
1+$143.390
ITE
Module
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
3kV
110V
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
69AH9272

RoHS

Each
1+$127.940
ITE
Module
2:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
110V
Fixed
-
34mm
22mm
79mm
80V
160V
TMDC 10H Series
85AH5582

RoHS

Each
1+$203.500
ITE
Module
2:1
60W
2 Output
15V
2A
-15V
2A
Regulated
3kV
110V
Fixed
-
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
23AH4420

RoHS

Each
1+$89.660
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
24V
Fixed
Chassis
34mm
22mm
79mm
9V
36V
TMDC 10 Series
39AH0573

RoHS

Each
1+$65.200
5+$63.520
10+$61.810
50+$59.570
100+$56.180
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
24V
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
39AH0565

RoHS

Each
1+$96.970
5+$94.470
10+$92.870
50+$91.260
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
48V
Fixed
-
34mm
22mm
79mm
18V
75V
DTE10 Series
41AH2297

RoHS

Each
1+$90.080
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
48V
Fixed
-
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER