ITE, Industrial & LED Lighting Isolated Chassis Mount DC / DC Converters:

20 Products Found
Find a huge range of ITE, Industrial & LED Lighting Isolated Chassis Mount DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as ITE, Railway, ITE, Industrial & LED Lighting & ITE & Railway Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Samlex
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46AK9670
Each
1+
$248.540
ITE, Industrial & LED Lighting
Step Down, Module
1 Output
12.5VDC
8A
400Vrms
Fixed
88mm
50mm
151mm
30V
60V
IDC Series
46AK9668
Each
1+
$248.540
ITE, Industrial & LED Lighting
Step Up, Module
1 Output
24.5VDC
4A
400Vrms
Fixed
88mm
50mm
151mm
9V
18V
IDC Series
46AK9685
Each
1+
$551.420
ITE, Industrial & LED Lighting
Module
1 Output
12.5VDC
30A
400Vrms
Fixed
132.8mm
83mm
190.5mm
60V
120V
IDC Series
46AK9674
Each
1+
$286.340
ITE, Industrial & LED Lighting
Step Up, Module
1 Output
24.5VDC
8A
400Vrms
Fixed
88mm
50mm
176mm
9V
18V
IDC Series
46AK9684
Each
1+
$551.420
ITE, Industrial & LED Lighting
Module
1 Output
24.5VDC
15A
400Vrms
Fixed
132.8mm
83mm
190.5mm
30V
60V
IDC Series
46AK9667
Each
1+
$248.540
ITE, Industrial & LED Lighting
Step Up, Module
1 Output
12.5VDC
8A
400Vrms
Fixed
88mm
50mm
151mm
9V
18V
IDC Series
46AK9682
Each
1+
$551.420
ITE, Industrial & LED Lighting
Module
1 Output
24.5VDC
15A
400Vrms
Fixed
132.8mm
83mm
190.5mm
20V
35V
IDC Series
46AK9678
Each
1+
$286.340
ITE, Industrial & LED Lighting
Step Down, Module
1 Output
24.5VDC
8A
400Vrms
Fixed
88mm
50mm
176mm
30V
60V
IDC Series
46AK9683
Each
1+
$551.420
ITE, Industrial & LED Lighting
Module
1 Output
12.5VDC
30A
400Vrms
Fixed
132.8mm
83mm
190.5mm
30V
60V
IDC Series
46AK9680
Each
1+
$551.420
ITE, Industrial & LED Lighting
Module
1 Output
24.5VDC
15A
400Vrms
Fixed
132.8mm
83mm
190.5mm
9V
18V
IDC Series
46AK9675
Each
1+
$286.340
ITE, Industrial & LED Lighting
Step Down, Module
1 Output
12.5VDC
16A
400Vrms
Fixed
88mm
50mm
176mm
20V
35V
IDC Series
46AK9673
Each
1+
$286.340
ITE, Industrial & LED Lighting
Step Up, Module
1 Output
12.5VDC
16A
400Vrms
Fixed
88mm
50mm
176mm
9V
18V
IDC Series
46AK9677
Each
1+
$286.340
ITE, Industrial & LED Lighting
Step Down, Module
1 Output
12.5VDC
16A
400Vrms
Fixed
88mm
50mm
176mm
30V
60V
IDC Series
46AK9679
Each
1+
$551.420
ITE, Industrial & LED Lighting
Module
1 Output
12.5VDC
30A
400Vrms
Fixed
132.8mm
83mm
190.5mm
9V
18V
IDC Series
46AK9671
Each
1+
$248.540
ITE, Industrial & LED Lighting
Step Down, Module
1 Output
24.5VDC
4A
400Vrms
Fixed
88mm
50mm
151mm
30V
60V
IDC Series
46AK9669
Each
1+
$248.540
ITE, Industrial & LED Lighting
Step Down, Module
1 Output
12.5VDC
8A
400Vrms
Fixed
88mm
50mm
151mm
20V
35V
IDC Series
46AK9672
Each
1+
$248.540
ITE, Industrial & LED Lighting
Step Down, Module
1 Output
12.5VDC
8A
400Vrms
Fixed
88mm
50mm
151mm
60V
120V
IDC Series
46AK9681
Each
1+
$551.420
ITE, Industrial & LED Lighting
Module
1 Output
12.5VDC
30A
400Vrms
Fixed
132.8mm
83mm
190.5mm
20V
35V
IDC Series
46AK9676
Each
1+
$286.340
ITE, Industrial & LED Lighting
Step Down, Module
1 Output
24.5VDC
8A
400Vrms
Fixed
88mm
50mm
176mm
20V
35V
IDC Series
64AH0961
Each
1+
$286.340
ITE, Industrial & LED Lighting
Step Down, Module
1 Output
12.5VDC
16A
400Vrms
Fixed
88mm
50mm
176mm
60V
120V
IDC Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER