Print Page
IDC-200A-24
Isolated Chassis Mount DC/DC Converter, ITE, Industrial & LED Lighting, 1 Output, 24.5 VDC, 8 A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMLEX |
|---|---|
| Manufacturer Part No | IDC-200A-24Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 46AK9674 |
| Product Range | IDC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $288.400 |
Price for:Each
Minimum: 1
Multiple: 1
$288.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMLEX |
|---|---|
| Manufacturer Part No | IDC-200A-24Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 46AK9674 |
| Product Range | IDC Series |
| Technical Datasheet | |
| Power Supply Applications | ITE, Industrial & LED Lighting |
| DC / DC Converter Type | Step Up, Module |
| Input Ratio | - |
| Output Power Max | - |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 24.5VDC |
| Output Current - Output 1 | 8A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 400Vrms |
| Input Voltage DC Nom | - |
| DC / DC Converter Output Type | Fixed |
| Width | 88mm |
| Height | 50mm |
| Depth | 176mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 18V |
| Product Range | IDC Series |
| SVHC | To Be Advised |
Technical Specifications
| Power Supply Applications | ITE, Industrial & LED Lighting |
|---|---|
| Input Ratio | - |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 8A |
| Output Current - Output 2 | - |
| Isolation Voltage | 400Vrms |
| DC / DC Converter Output Type | Fixed |
| Height | 50mm |
| Input Voltage DC Min | 9V |
| Product Range | IDC Series |
| DC / DC Converter Type | Step Up, Module |
|---|---|
| Output Power Max | - |
| Output Voltage - Output 1 | 24.5VDC |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | - |
| Width | 88mm |
| Depth | 176mm |
| Input Voltage DC Max | 18V |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
